Texas Instruments SN74ACT7803-40DL

512 x 18 synchronous FIFO memory 56-SSOP 0 to 70
$ 4.388

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74ACT7803-40DL.

Texas Instruments

Datasheet18 pages17 years ago
Datasheet16 pages27 years ago
Datasheet18 pages28 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74ACT7803-40DL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.388
$ 2.779
Stock
124,653
139,777
Authorized Distributors
2
2
Case/Package
SSOP
SSOP
Number of Pins
56
56
Memory Size
1.1 kB
-
Access Time
20 ns
-
Frequency
25 MHz
-
Bus Directional
Unidirectional
-
Programmable Flags Support
Yes
-
Retransmit Capability
No
-
FWFT Support
No
-
Min Supply Voltage
4.5 V
-
Max Supply Voltage
5.5 V
-

Related Parts

Texas InstrumentsSN74ALVC7803-40DL
FIFO Mem Sync Dual Width Uni-Dir 512 x 18 56-Pin SSOP Tube
Texas InstrumentsSN74ALVC7804-40DL
512 x 18 3.3-V asynchronous FIFO memory 56-SSOP 0 to 70
Texas InstrumentsSN74ALVC7804-25DL
ACTIVE (Last Updated: 5days ago) 74ALVC7804 Width Tube fifo memory 40MHz 40muA 0.635mm 18ns

Descriptions

Descriptions of Texas Instruments SN74ACT7803-40DL provided by its distributors.

512 x 18 synchronous FIFO memory 56-SSOP 0 to 70
FIFO Mem Sync Dual Width Uni-Dir 512 x 18 56-Pin SSOP Tube
74ACT7803 Width Tube e4 fifo memory 25MHz 400muA 0.635mm 40ns
4.5V 5.5V SSOP-56 SMD mount 7.49mm(width)*2.59mm(height)
IC SYNC FIFO MEM 512X18 56-SSOP
FIFO, 512X18, 20NS, SYNCHRONOUS
512 ®18 CLOCKED FIRST-IN, FIRST-OUT MEMORY

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.