Texas Instruments SN74ACT74MDREP

Tape & Reel (TR) 74ACT74 e4 74ACT flip flop 8.65mm 11ns @ 5V 50pF 210MHz 11ns
$ 1.527
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74ACT74MDREP.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago

Arrow Electronics

SHENGYU ELECTRONICS

DigiKey

Inventory History

3 month trend:
-0.52%

CAD Models

Download Texas Instruments SN74ACT74MDREP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.527
$ 0.145
$ 0.145
Stock
145,743
632,065
632,065
Authorized Distributors
1
6
6
Case/Package
SOIC
SOP
SOP
Number of Pins
14
14
14
Logic Function
AND, D-Type
AND, D-Type, Flip-Flop
AND, D-Type, Flip-Flop
Number of Elements
2
2
2
Number of Bits per Element
1
1
1
Propagation Delay
11 ns
13 ns
13 ns
Frequency
210 MHz
125 MHz
125 MHz
Clock Edge Trigger Type
Positive Edge
Positive Edge
Positive Edge
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
-
4 µA
4 µA

Supply Chain

Lifecycle StatusNRND (Last Updated: 12 hours ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 12 hours ago)

Related Parts

onsemi74ACT74SC
FAIRCHILD SEMICONDUCTOR 74ACT74SC Flip-Flop, D, 5.5 ns, 210 MHz, 24 mA, SOIC, 14 Pins
Act Series, Dual Positive Edge Triggered D Flip-flop, Complementary Output, PDSO14, SOIC-14
Flip Flop D-Type Pos-Edge 2-Element Automotive 14-Pin SOIC N Rail
Texas InstrumentsSN74AHCT74D
Dual Positive-Edge-Triggered D-Type Flip-Flops With Clear and Preset 14-SOIC -40 to 125
Texas InstrumentsCD74ACT74M
Dual Positive-Edge-Triggered D-Type Flip-Flops with Set and eset 14-SOIC -55 to 125
Texas InstrumentsSN74F74D
Dual Positive-Edge-Triggered D-Type Flip-Flops With Clear And Preset 14-SOIC 0 to 70

Descriptions

Descriptions of Texas Instruments SN74ACT74MDREP provided by its distributors.

Tape & Reel (TR) 74ACT74 e4 74ACT flip flop 8.65mm 11ns @ 5V 50pF 210MHz 11ns
Positive edge 2μA 11ns@ 5V,50pF Antiphase,Non-inverting complementary 2 4.5V 5.5V 24mA Set(Preset) and Reset ACT TTL 3pF 24mA 210MHz SOIC-14 SMD mount 8.65mm*3.91mm*1.58mm
Flip-Flop Logic IC; Flip Flop Type:D; Trigger Type:Positive Edge; Output Type:Differential / Complementary; Supply Voltage Range:4.5V to 5.5V; Logic Case Style:SOIC; No. of Pins:14; Operating Temperature Range:-55°C to +125°C ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.