Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN74ACT7200L50RJ

FIFO Mem Async Dual Depth/Width Uni-Dir 256 x 9 32-Pin JLCC
$ 1.901

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74ACT7200L50RJ.

Texas Instruments

Datasheet21 pages18 years ago
Official datasheet0 pages0 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 1.901
$ 3.83
Stock
335,693
114,554
Authorized Distributors
2
1
Case/Package
-
PLCC
Number of Pins
50
32
Memory Size
-
-
Access Time
-
50 ns
Frequency
-
-
Bus Directional
-
-
Programmable Flags Support
-
-
Retransmit Capability
-
-
FWFT Support
-
-
Min Supply Voltage
-
4.5 V
Max Supply Voltage
-
5.5 V

Descriptions

Descriptions of Texas Instruments SN74ACT7200L50RJ provided by its distributors.

FIFO Mem Async Dual Depth/Width Uni-Dir 256 x 9 32-Pin JLCC
FIFO, 256X9, 50NS, ASYNCHRONOUS
IC FIFO ASYNC 256X9 50NS 32PLCC

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.