Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

AMD AM7200-50JC

FIFO, 256X9, 50ns, Asynchronous, CMOS, PQCC32
$ 3.83
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for AMD AM7200-50JC.

IHS

Datasheet17 pages0 years ago
Datasheet16 pages26 years ago

Rochester Electronics

iiiC

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 3.83
$ 1.901
Stock
114,554
335,693
Authorized Distributors
1
2
Case/Package
PLCC
-
Number of Pins
32
50
Memory Size
-
-
Access Time
50 ns
-
Frequency
-
-
Bus Directional
-
-
Programmable Flags Support
-
-
Retransmit Capability
-
-
FWFT Support
-
-
Min Supply Voltage
4.5 V
-
Max Supply Voltage
5.5 V
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.71
Introduction Date1989-01-01
Lifecycle StatusObsolete (Last Updated: 8 months ago)

Descriptions

Descriptions of AMD AM7200-50JC provided by its distributors.

FIFO, 256X9, 50ns, Asynchronous, CMOS, PQCC32
256 X 9 OTHER FIFO 50 ns PQCC32
IC FIFO ASYNC 256X9 50NS 32PLCC

Manufacturer Aliases

AMD has several brands around the world that distributors may use as alternate names. AMD may also be known as the following names:

  • MMI
  • ADVANCED MICRO DEVICES
  • AMC
  • AMD Xilinx
  • ADM
  • Advanced Micro Devices (AMD)
  • SPAN
  • ADVANCED MICRO DEVICES INC
  • AMT
  • ADVANCED
  • AMD (ADVANCED MICRO DEVICES)
  • MONOLITHIC MEMORIES
  • PALCE
  • ADVANCED MICRO DEVIC
  • AMD INC
  • MONOLITHIC MEMORY INC
  • BAE
  • ADVANCED MICRO DEVICE
  • SPN
  • MONOLITHIC MEMO
  • LOCKHEED
  • AMD Advanced Micro Devices Inc
  • Monolithic Memories Inc
  • VANTIS
  • AMD Advan
  • Advanced Micro Devices (AMD)

Part Number Aliases

This part may be known by these alternate part numbers:

  • AM 720050JC
  • AM720050JC