Texas Instruments SN74ACT563DW

Octal D-Type Transparent Latches With 3-State Outputs 20-SOIC -40 to 85
$ 0.766
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74ACT563DW.

Texas Instruments

Technical Drawing4 pages10 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages10 years ago
Datasheet10 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet10 pages18 years ago

Farnell

Arrow Electronics

Newark

Sierra IC

Inventory History

3 month trend:
-0.37%

CAD Models

Download Texas Instruments SN74ACT563DW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.766
$ 0.833
$ 0.833
Stock
389,384
295,453
295,453
Authorized Distributors
4
4
4
Case/Package
SOIC
SOIC
SOIC
Number of Pins
20
20
20
Logic Function
D-Type, Latch
D-Type, Latch
D-Type, Latch
Number of Elements
1
1
1
Number of Bits per Element
-
-
-
Propagation Delay
12.5 ns
12.5 ns
12.5 ns
Frequency
-
-
-
Clock Edge Trigger Type
-
-
-
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
-
-
-

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74ACT563DW.

Related Parts

Texas InstrumentsSN74ACT573DWR
74ACT573 Tape & Reel (TR) ACT 74ACT latch circuit 24mA 24mA 12.5ns 500.709277mg -40C~85C
Texas InstrumentsSN74F574DWR
Octal Edge-Triggered D-Type Flip-Flops With 3-State Outputs 20-SOIC 0 to 70
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin SOIC W Rail
Texas InstrumentsSN74ACT374DWR
Octal D-Type Edge-Triggered Flip-Flops With 3-State Outputs 20-SOIC -40 to 85
74VHCT Series 5.5 V Octal D-Type Flip-Flop with 3-STATE Outputs - SOIC-20
Bus Driver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20

Descriptions

Descriptions of Texas Instruments SN74ACT563DW provided by its distributors.

Octal D-Type Transparent Latches With 3-State Outputs 20-SOIC -40 to 85
74ACT563 Tube ACT 74ACT latch circuit 24mA 24mA 12.5ns 500.709277mg -40C~85C
4μA 6.5ns Antiphase Tristate 1 4.5V 5.5V 24mA D-Type Transparent Latch 74ACT 1 24mA SOIC-20 SMD mount 12.8mm*7.52mm*2.35mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.