onsemi MC74ACT374DWG

Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin SOIC W Tube
$ 0.414
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC74ACT374DWG.

IHS

Datasheet11 pages11 years ago

Master Electronics

Future Electronics

TME

Inventory History

3 month trend:
-5.84%

CAD Models

Download onsemi MC74ACT374DWG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.414
$ 0.531
$ 0.531
Stock
4,113,107
550,190
550,190
Authorized Distributors
6
2
2
Case/Package
SOP
SOIC
SOIC
Number of Pins
20
20
20
Logic Function
D-Type, Flip-Flop
D-Type, Flip-Flop
D-Type, Flip-Flop
Number of Elements
1
1
1
Number of Bits per Element
8
8
8
Propagation Delay
10.5 ns
11.2 ns
11.2 ns
Frequency
90 MHz
110 MHz
110 MHz
Clock Edge Trigger Type
Positive Edge
Positive Edge
Positive Edge
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
-
8 µA
8 µA

Supply Chain

Country of OriginMainland China, Malaysia
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1996-04-09
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin SOIC W Rail
Texas InstrumentsSN74ACT374DW
Octal D-Type Edge-Triggered Flip-Flops With 3-State Outputs 20-SOIC -40 to 85
Texas InstrumentsSN74ACT374DWE4
Octal D-Type Flip-Flop With 3-State Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74ACT374DWE4.
Bus Driver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20
onsemi74F273SCX
D Flip-Flop, F/FAST Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, TTL, PDSO20
Texas InstrumentsSN74F574DWR
Octal Edge-Triggered D-Type Flip-Flops With 3-State Outputs 20-SOIC 0 to 70

Descriptions

Descriptions of onsemi MC74ACT374DWG provided by its distributors.

Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin SOIC W Tube
MC74ACT374DWG OCTAL D TYPE FLIP FLOP IC, 3-STATE, 2 - 6 V, 20-PIN SOIC
Positive Edge, 8μA, 10ns@5V,50pF, Non-Inverting, Tri-State, Single-Ended, 4.5V-5.5V, 24mA, Standard ACT, 4.5pF, 160MHz, SOIC-20, SMD, 12.95mm × 7.6mm × 2.4mm
D FLIP FLOP, OCTAL, 8.5NS, SOIC-20; Logic Family / Base Number:74ACT374; Flip-Flop Type:D; Propagation Delay:8.5ns; Frequency:160MHz; Output Current:-; IC Case / Package:SOIC; No. of Pins:20Pins; Trigger Type:Positive Edge RoHS Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC74ACT374DWG.