Texas Instruments SN74ACT534DBLE

Octal Edge-Triggered D-Type Flip-Flops With 3-State Outputs 20-SSOP -40 to 85
$ 0.143

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74ACT534DBLE.

Texas Instruments

Datasheet25 pages11 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages12 years ago
Datasheet24 pages15 years ago
Datasheet15 pages18 years ago

Sierra IC

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.143
$ 0.519
Stock
64,963
145,129
Authorized Distributors
1
2
Case/Package
SSOP
SSOP
Number of Pins
20
20
Logic Function
D-Type
D-Type, Flip-Flop
Number of Elements
-
1
Number of Bits per Element
-
8
Propagation Delay
12.5 ns
11.5 ns
Frequency
-
100 MHz
Clock Edge Trigger Type
-
Positive Edge
Min Supply Voltage
-
4.5 V
Max Supply Voltage
-
5.5 V
Quiescent Current
-
-

Related Parts

Texas InstrumentsSN74AHCT573DBR
74AHCT573 Cut Tape (CT) AHCT/VHCT/VT 74AHCT latch circuit 8mA 8mA 12ns 156.687814mg -40C~85C
Texas InstrumentsSN74LV573ADBR
74LV573 Cut Tape (CT) LV/LV-A/LVX/H 74LV latch circuit 16mA 16mA 8.8ns 156.687814mg -40C~85C
Texas InstrumentsSN74AHCT574DBR
Octal Edge-Triggered D-Type Flip-Flops With 3-State Outputs 20-SSOP -40 to 125
FLIP FLOP, D, -40 TO 125DEG C; Available until stocks are exhausted Alternative available
Latch, 74HC573, D Type Transparent, Tri State Non Inverted, 26 ns, 7.8 mA, 20 Pins, SSOP
74LVC Series 3.6 V Reset Positive-Edge Trigger Octal D-Type Flip-Flop - SSOP-20

Descriptions

Descriptions of Texas Instruments SN74ACT534DBLE provided by its distributors.

Octal Edge-Triggered D-Type Flip-Flops With 3-State Outputs 20-SSOP -40 to 85
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin SSOP T/R
Positive Edge 4μA 11.5ns@5V,50pF Inverting Tri-State, Inverting 1 4.5V 5.5V 24mA Standard ACT TTL 4.5pF 24mA 100MHz SSOP-20 SMD, 7.2mm × 5.3mm × 1.95mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.