Texas Instruments SN74ACT534DBR

Octal Edge-Triggered D-Type Flip-Flops With 3-State Outputs 20-SSOP -40 to 85
$ 0.519

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74ACT534DBR.

Texas Instruments

Datasheet25 pages11 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages12 years ago
Datasheet24 pages15 years ago
Datasheet15 pages18 years ago

iiiC

Arrow Electronics

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74ACT534DBR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.519
$ 0.143
Stock
157,342
64,963
Authorized Distributors
2
1
Case/Package
SSOP
SSOP
Number of Pins
20
20
Logic Function
D-Type, Flip-Flop
D-Type
Number of Elements
1
-
Number of Bits per Element
8
-
Propagation Delay
11.5 ns
12.5 ns
Frequency
100 MHz
-
Clock Edge Trigger Type
Positive Edge
-
Min Supply Voltage
4.5 V
-
Max Supply Voltage
5.5 V
-
Quiescent Current
-
-

Related Parts

Texas InstrumentsSN74AHCT574DBR
Octal Edge-Triggered D-Type Flip-Flops With 3-State Outputs 20-SSOP -40 to 125
Texas InstrumentsSN74F374DBR
Octal D-Type Edge-Triggered D-Type Flip-Flops With 3-State Outputs 20-SSOP 0 to 70
Texas InstrumentsSN74ACT574DBR
Octal D-Type Edge-Triggered Flip-Flops with 3-State Outputs 20-SSOP -40 to 85
74HC(T)377 - Octal D-type flip-flop with data enable; positive-edge trigger
NXP Semiconductors74HCT377DB,112
D Flip-Flop, HCT Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, CMOS, PDSO20
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin SSOP T/R

Descriptions

Descriptions of Texas Instruments SN74ACT534DBR provided by its distributors.

Octal Edge-Triggered D-Type Flip-Flops With 3-State Outputs 20-SSOP -40 to 85
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin SSOP T/R
Contains Lead Not Qualified Standard D-Type Flip Flop -40C~85C TA 4muA 4.5pF 4.5V~5.5V
Positive edge 4μA 11.5ns@ 5V,50pF Antiphase Tristate,Antiphase 1 4.5V 5.5V 24mA Standard ACT 4.5pF 24mA 100MHz SSOP-20 SMD mount,glue mount 2mm(height)
Flip-Flop Logic IC; Logic Family:ACT; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Package/Case:20-SSOP; No. of Pins:20; Operating Temperature Range:-40°C to +85°C; Input Type:TTL; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.