Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi 74ACT373MSA

8ns Tristate 1 4.5V 5.5V 24mA D-Type Transparent Latch 24mA SSOP-20 SMD mount
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 74ACT373MSA.

IHS

Datasheet15 pages27 years ago
Datasheet14 pages27 years ago

DigiKey

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-100%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1987-07-01
Lifecycle StatusProduction (Last Updated: 1 month ago)
LTB Date2010-09-23
LTD Date2011-03-23

Related Parts

Texas InstrumentsSN74ACT374DBR
Octal D-Type Edge-Triggered Flip-Flops With 3-State Outputs 20-SSOP -40 to 85
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin SSOP T/R
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin SSOP Rail
Texas InstrumentsSN74AHCT573DBR
IC D-TYPE TRANSP SGL 8:8 20SSOP D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-SSOP
Texas InstrumentsSN74AHCT574DBR
Octal Edge-Triggered D-Type Flip-Flops With 3-State Outputs 20-SSOP -40 to 125
Bus Driver, F/FAST Series, 1-Func, 8-Bit, True Output, TTL, PDSO20

Descriptions

Descriptions of onsemi 74ACT373MSA provided by its distributors.

8ns Tristate 1 4.5V 5.5V 24mA D-Type Transparent Latch 24mA SSOP-20 SMD mount
Bus Driver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20
Tube ACT 74ACT GULL WING latch circuit 24mA 24mA 8ns 7.2mm -40C~85C
Latch Transparent 3-ST 8-CH D-Type 20-Pin SSOP Rail
LATCH TRANSPARENT 3-ST OCTAL D-TYPE 20SSOP W
IC D-TYPE TRANSP SGL 8:8 20SSOP
IC OCT TRANSP LATCH 3ST 20SSOP

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd