Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN74ACT3632-15PQG4

IC CLOCKED BI-DIR FIFO 132-QFP / FIFO Mem Sync Dual Bi-Dir 512 x 36 x 2 132-Pin BQFP Tray
$ 24.514

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74ACT3632-15PQG4.

Newark

Datasheet30 pages17 years ago

Texas Instruments

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74ACT3632-15PQG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 24.514
$ 24.514
Stock
102,750
183,404
Authorized Distributors
2
2
Case/Package
-
PQFP
Number of Pins
132
132
Memory Size
4.5 kB
4.5 kB
Access Time
11 ns
11 ns
Frequency
-
66.7 MHz
Bus Directional
Bidirectional
Bidirectional
Programmable Flags Support
Yes
Yes
Retransmit Capability
No
No
FWFT Support
No
No
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Related Parts

Texas InstrumentsSN74V3640-15PEU
1024 x 36 Synchronous FIFO Memory 128-LQFP 0 to 70

Descriptions

Descriptions of Texas Instruments SN74ACT3632-15PQG4 provided by its distributors.

IC CLOCKED BI-DIR FIFO 132-QFP / FIFO Mem Sync Dual Bi-Dir 512 x 36 x 2 132-Pin BQFP Tray
512 x 36 x 2 bidirectional synchronous FIFO memory 132-BQFP 0 to 70
FIFO Logic IC; FIFO Function:Synchronous; Access Time, Tacc:11ns; Frequency:67MHz; Memory Organization - FIFO:512 x 36bit x 2; Supply Voltage Range:4.5V to 5.5V; Logic Case Style:BQFP; No. of Pins:132 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.