Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN74ACT3632-15PQ

IC CLK DUAL FIFO MEMORY 132-QFP / FIFO Mem Sync Dual Bi-Dir 512 x 36 x 2 132-Pin BQFP Tray
$ 24.514

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74ACT3632-15PQ.

Arrow Electronics

Datasheet30 pages17 years ago

Texas Instruments

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74ACT3632-15PQ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 24.514
$ 24.514
Stock
190,455
125,080
Authorized Distributors
2
2
Case/Package
PQFP
-
Number of Pins
132
132
Memory Size
4.5 kB
4.5 kB
Access Time
11 ns
11 ns
Frequency
66.7 MHz
-
Bus Directional
Bidirectional
Bidirectional
Programmable Flags Support
Yes
Yes
Retransmit Capability
No
No
FWFT Support
No
No
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Related Parts

Texas InstrumentsSN74ABT3612-15PQ
64 x 36 x 2 bidirectional synchronous FIFO memory 132-BQFP 0 to 70
Texas InstrumentsSN74ABT3614-15PQ
64 x 36 x 2 bidirectional synchronous FIFO memory 132-BQFP 0 to 70
Texas InstrumentsSN74ABT3612-20PQ
64 x 36 x 2 bidirectional synchronous FIFO memory 132-BQFP 0 to 70

Descriptions

Descriptions of Texas Instruments SN74ACT3632-15PQ provided by its distributors.

IC CLK DUAL FIFO MEMORY 132-QFP / FIFO Mem Sync Dual Bi-Dir 512 x 36 x 2 132-Pin BQFP Tray
512 x 36 x 2 bidirectional synchronous FIFO memory 132-BQFP 0 to 70
Bi-Directional FIFO, 512X36, 11ns, Synchronous, CMOS, PQFP132

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.