Texas Instruments SN74ACT32DBR

4-ch, 2-input, 4.5-V to 5.5-V 24-mA drive strength OR gate with TTL-compatible inputs 14-SSOP -40 to 85
$ 0.485
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74ACT32DBR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet14 pages18 years ago
Technical Drawing2 pages24 years ago

Arrow Electronics

Upverter

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
-0.00%

CAD Models

Download Texas Instruments SN74ACT32DBR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.485
$ 0.567
$ 0.567
Stock
196,291,671
288,717
288,717
Authorized Distributors
4
2
2
Case/Package
SSOP
SOP
SOP
Number of Pins
14
14
14
Logic Function
OR
OR
OR
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
10 ns
7 ns
7 ns
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
-24 mA
-24 mA
-24 mA
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
2 µA
2 µA
2 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74ACT32DBR.

Related Parts

Texas InstrumentsSN74AHCT86DBR
QUADRUPLE 2-INPUT EXCLUSIVE-OR GATES | IC GATE XOR 4CH 2-INP 14SSOP
Texas InstrumentsSN74ACT86DBR
XOR Gate 9.5ns@5V,50pF Push-Pull 4.5V-5.5V 24mA SSOP-14 SMD 6.2mm × 5.3mm × 1.95mm
Texas InstrumentsSN74AHCT32DBR
4-ch, 2-input 4.5-V to 5.5-V high-speed (7.1 ns) OR gate with TTL-compatible inputs 14-SSOP -40 to 125
NXP Semiconductors74LV86DB,112
XOR Gate 4-Element 2-IN CMOS Automotive 14-Pin SSOP Bulk
NXP Semiconductors74LV32DB,112
Lv/lv-a/lvx/h Series Quad 2-INPUT Or Gate PDSO14
NXP Semiconductors74LV32DB,118
LV/LV-A/LVX/H SERIES QUAD 2-INPUT OR GATE PDSO14

Descriptions

Descriptions of Texas Instruments SN74ACT32DBR provided by its distributors.

4-ch, 2-input, 4.5-V to 5.5-V 24-mA drive strength OR gate with TTL-compatible inputs 14-SSOP -40 to 85
OR 74ACT32 EAR99 74ACT logic gate circuit 9ns @ 5V 50pF 2mm 24mA 24mA 2V
Gate / Inverter Logic IC; No. of Inputs:2; Supply Voltage Range:4.5V to 5.5V; Logic Case Style:SSOP; No. of Pins:14; Operating Temperature Range:-40°C to +85°C; Leaded Process Compatible:Yes; Logic Family:ACT; Package/Case:14-SSOP ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.