Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN74ACT86DBR

IC Gate Xor 4CH 2-INP 14SSOP Xor (exclusive Or) IC 4 Channel 14-SSOP
$ 0.423
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74ACT86DBR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet19 pages15 years ago
Datasheet17 pages18 years ago
Technical Drawing2 pages24 years ago

SHENGYU ELECTRONICS

Arrow Electronics

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74ACT86DBR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.423
$ 0.055
Stock
426,605
157,152
Authorized Distributors
5
2
Case/Package
SSOP
SSOP
Number of Pins
14
14
Logic Function
OR, XOR
XOR
Number of Circuits
4
-
Number of Inputs
2
-
Propagation Delay
10 ns
10.5 ns
Low Level Output Current
24 mA
-
High Level Output Current
-24 mA
-
Min Supply Voltage
4.5 V
-
Max Supply Voltage
5.5 V
-
Quiescent Current
4 µA
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74ACT86DBR.

Related Parts

Texas InstrumentsSN74ACT32DBR
4-ch, 2-input, 4.5-V to 5.5-V 24-mA drive strength OR gate with TTL-compatible inputs 14-SSOP -40 to 85
Texas InstrumentsSN74AHCT86DBR
IC GATE XOR 4CH 2-INP 14SSOP XOR (Exclusive OR) IC 4 Channel 14-SSOP
Texas InstrumentsSN74AHCT32DBR
4-ch, 2-input 4.5-V to 5.5-V high-speed (7.1 ns) OR gate with TTL-compatible inputs 14-SSOP -40 to 125
NXP Semiconductors74LV86DB,112
XOR Gate 4-Element 2-IN CMOS Automotive 14-Pin SSOP Bulk
NXP Semiconductors74LV32DB,112
Lv/lv-a/lvx/h Series Quad 2-INPUT Or Gate PDSO14
NXP Semiconductors74LV32DB,118
OR Gate 4-Element 2-IN CMOS Automotive 14-Pin SSOP T/R

Descriptions

Descriptions of Texas Instruments SN74ACT86DBR provided by its distributors.

IC GATE XOR 4CH 2-INP 14SSOP XOR (Exclusive OR) IC 4 Channel 14-SSOP
4-ch, 2-input, 4.5-V to 5.5-V XOR (exclusive OR) gates with TTL-compatible CMOS inputs 14-SSOP -40 to 85
XOR Gate 4-Element 2-IN CMOS 14-Pin SSOP T/R
Gate / Inverter Logic IC; Logic Family:ACT; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Package/Case:14-SSOP; No. of Pins:14; Operating Temperature Range:-40°C to +85°C; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.