Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments CD74ACT245M96

Octal Non-Inverting Bus Transceivers with 3-State Outputs 20-SOIC -55 to 125
$ 0.631
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74ACT245M96.

Texas Instruments

Technical Drawing4 pages10 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages10 years ago
Datasheet17 pages12 years ago
Datasheet16 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet16 pages18 years ago

SHENGYU ELECTRONICS

HQonline

iiiC

DigiKey

Inventory History

3 month trend:
+43.45%

CAD Models

Download Texas Instruments CD74ACT245M96 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.631
$ 0.516
$ 0.516
Stock
658,891
507,706
507,706
Authorized Distributors
3
6
6
Case/Package
SOIC
SOP
SOP
Number of Pins
20
20
20
Logic Function
Inverting, Transceiver
Inverting, Transceiver
Inverting, Transceiver
Number of Elements
1
1
1
Number of Bits per Element
8
8
8
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
-24 mA
-24 mA
-24 mA
Propagation Delay
14.4 ns
9 ns
9 ns
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74ACT245M96.

Related Parts

Texas InstrumentsSN74ACT245DW
Octal bus transceivers with TTL-compatible CMOS inputs and 3-state outputs 20-SOIC -40 to 85
Texas InstrumentsSN74ACT245DWE4
Octal Bus Transceivers With 3-State Outputs 20-SOIC -40 to 85
Texas InstrumentsSN74LS245DW
Bus Transceiver Single 8-Channel 3-Straight 20-Pin SOIC

Descriptions

Descriptions of Texas Instruments CD74ACT245M96 provided by its distributors.

Octal Non-Inverting Bus Transceivers with 3-State Outputs 20-SOIC -55 to 125
74ACT245 Cut Tape (CT) WITH DIRECTION CONTROL 74ACT logic driver 24mA 24mA 10ns 2.65mm 5V
Bus Transceiver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20
IC TXRX NON-INVERT 5.5V 20SOIC "Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SOIC"
SOIC-20-300mil Buffers, Drivers, Receivers, Transceivers ROHS
Octal-Bus Transceiver, Three-State, Non-Inverting
8mA Non-Inverting Tri-State 8-Ch 1-Ch 8-Bit 4.5V 5.5V 24mA Transceiver 24mA SOIC-20 SMD, Adhesive Mount 2.35mm H
IC TRANSCEIVER 8BIT N-INV 20SOIC
Bus XCVR Single 8-CH 3-ST 20-Pin SOIC T/R
IC TXRX NON-INVERT 5.5V 20SOIC

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.