Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi MC74ACT240MELG

RoHS Compliant Lead Free DUAL CMOS Logic Buffer, Inverting -40C~85C TA 50pF 5V 10.5ns
$ 21.25
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC74ACT240MELG.

IHS

Datasheet11 pages19 years ago
Datasheet10 pages19 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 21.25
$ 0.68
Stock
134,097
266,381
Authorized Distributors
1
3
Case/Package
SOP
SOP
Number of Pins
20
20
Logic Function
Buffer, Inverter
Buffer, Inverter, Inverting
Number of Elements
2
2
Number of Bits per Element
-
4
Low Level Output Current
24 mA
24 mA
High Level Output Current
-24 mA
-24 mA
Propagation Delay
9.5 ns
8.5 ns
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1999-01-01
Lifecycle StatusObsolete (Last Updated: 2 years ago)
LTB Date2011-10-08
LTD Date2012-04-08

Related Parts

Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin SOIC W T/R
Octal Buffer/Line Driver with 3-STATE Outputs | IC BUF NON-INVERT 5.5V 20SOIC
4 24mA 4.5V~5.5V 15mA 2 SOIC-20 Buffer/Driver/Transceiver ROHS

Descriptions

Descriptions of onsemi MC74ACT240MELG provided by its distributors.

RoHS Compliant Lead Free DUAL CMOS Logic Buffer, Inverting -40C~85C TA 50pF 5V 10.5ns
Buffer/Line Driver 8-CH Inverting 3-ST CMOS 20-Pin SO EIAJ T/R
Bus Driver, ACT Series, 2-Func, 4-Bit, Inverted Output, CMOS, PDSO20
Octal Buffer/Line Driver with 3-State Outputs
Antiphase Tristate 8 8 2 4.5V 5.5V 24mA Buffer,Line Driver SOP
Tape & Reel (TR) Not Qualified NICKEL PALLADIUM GOLD 74ACT logic receiver 24mA 24mA 9.5ns 5V -40C~85C TA
IC BUFFER INVERT 5.5V SOEIAJ-20
IC INVERTER DL 4-INPUT 20SOEIAJ;

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd