Texas Instruments SN74ACT2228DW

256 x 1 x 2 dual independent synchronous FIFO memories 24-SOIC -40 to 85
$ 9.675
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74ACT2228DW.

Texas Instruments

Datasheet21 pages14 years ago
Official datasheet0 pages0 years ago
Datasheet15 pages27 years ago
Datasheet21 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet21 pages27 years ago

SHENGYU ELECTRONICS

iiiC

Jameco (USA)

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74ACT2228DW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 9.675
$ 6.45
Stock
241,574
201,316
Authorized Distributors
3
2
Case/Package
SOIC
SOIC
Number of Pins
24
24
Memory Size
64 B
64 B
Access Time
20 ns
20 ns
Frequency
22 MHz
22 MHz
Bus Directional
Unidirectional
Unidirectional
Programmable Flags Support
-
No
Retransmit Capability
-
No
FWFT Support
-
No
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

INDUSTRIAL Asynchronous PARALLEL Tin (Function) FIFO -40C 5.5V 1.1kB 25ns
FIFO Mem Async Dual Depth/Width Uni-Dir 512 x 9 28-Pin SOIC T/R
FIFO Mem Async Dual Depth/Width Uni-Dir 1K x 9 28-Pin SOIC T/R

Descriptions

Descriptions of Texas Instruments SN74ACT2228DW provided by its distributors.

256 x 1 x 2 dual independent synchronous FIFO memories 24-SOIC -40 to 85
ACTIVE (Last Updated: 4days ago) 74ACT2228 Tube e4 fifo memory 22MHz 400muA 1.27mm 20ns
256 X 1 Clocked Fifo Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74ACT2228DW.
FIFO Mem Sync Quad Uni-Dir 256 x 1 x 2 24-Pin SOIC Tube

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74ACT2228DW.