Texas Instruments SN74ACT1284PWR

7-Bit Bus Interfaces With 3-State Outputs 20-TSSOP 0 to 70
$ 1.33
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74ACT1284PWR.

Texas Instruments

Technical Drawing4 pages4 years ago
Official datasheet0 pages0 years ago
Datasheet16 pages11 years ago
Datasheet15 pages15 years ago
Technical Drawing2 pages15 years ago

Mouser

SHENGYU ELECTRONICS

Arrow Electronics

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74ACT1284PWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.33
$ 0.286
Stock
259,559
165,399
Authorized Distributors
3
1
Case/Package
TSSOP
TSSOP
Number of Pins
20
20
Logic Function
Transceiver
Transceiver
Number of Channels
-
-
Propagation Delay
-
-
Data Rate
-
-
Low Level Output Current
-
-
High Level Output Current
-
-
Min Supply Voltage
4.7 V
4.7 V
Max Supply Voltage
5.5 V
5.5 V
Quiescent Current
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74ACT1284PWR.

Related Parts

Texas InstrumentsSN74AHCT245PWR
8mA 8 4.5V~5.5V 8mA 1 TSSOP-20 Buffer/Driver/Transceiver ROHS
74HCT Series 5.5 V SMT 3-State Octal Bus Transceiver - TSSOP-20
Texas InstrumentsSN74AHCT245PW
Bus Transceiver, AHCT/VHCT/VT Series, 8-Func, 8-Bit, True Output, CMOS, PDSO20
6mA 8 4.5V~5.5V 6mA 1 TSSOP-20 Buffer/Driver/Transceiver ROHS
Texas InstrumentsSN74ABT245BPWR
Bus XCVR Single 8-CH 3-ST 20-Pin TSSOP T/R / IC BUS TRANSCEIVER 8BIT 20TSSOP
8 7.2mA 4.5V~5.5V 7.2mA 1 TSSOP-20 Buffer/Driver/Transceiver ROHS

Descriptions

Descriptions of Texas Instruments SN74ACT1284PWR provided by its distributors.

7-Bit Bus Interfaces With 3-State Outputs 20-TSSOP 0 to 70
IC 7-BIT BUS INTERFACE 20-TSSOP / Transmitter 1TX 20-Pin TSSOP T/R
IEEE 1284 Transceiver 7TX 4RX 20-Pin TSSOP T/R
Logic - IEEE-1284 - Parallel Port Interface Tri-State 7-Bit
4.5V 5.5V TSSOP-20 SMD mount,glue mount
IC IEEE STD 1284 TX 7BIT 20TSSOP
SN74ACT1284 7-BIT BUS INTERFACES
Specialty Logic IC; Output Current:14mA; No. of Channels:7; Input Level:2V; Output Level:3.7V; Logic Case Style:TSSOP; No. of Pins:20; Supply Voltage Range:4.7V to 5.5V; Operating Temperature Range:0°C to +70°C ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.