Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN74ACT1284DBR

IC 7-BIT Bus Interface 20-SSOP Ieee Std 1284 Translation Transceiver IC 20-SSOP
$ 1.01
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74ACT1284DBR.

Texas Instruments

Datasheet16 pages11 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages12 years ago
Datasheet15 pages15 years ago

Mouser

SHENGYU ELECTRONICS

iiiC

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74ACT1284DBR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74ACT1284DBR.

Related Parts

IEEE 1284 Transceiver 7TX 4RX 20-Pin SSOP T/R
IEEE 1284 Transceiver 7TX 4RX 20-Pin SSOP Rail
Texas InstrumentsSN74ACT245DBR
Octal bus transceivers with TTL-compatible CMOS inputs and 3-state outputs 20-SSOP -40 to 85
74HCT Series 5.5 V 3-State Octal Bus Transceiver Surface Mount - SSOP-20
Texas InstrumentsSN74ABT245BDBR
Octal Bus Transceivers with 3-State Outputs 20-SSOP -40 to 85
Texas InstrumentsSN74ALS245ADBR
8 24mA 4.5V~5.5V 15mA 1 SSOP-20 Buffer/Driver/Transceiver ROHS

Descriptions

Descriptions of Texas Instruments SN74ACT1284DBR provided by its distributors.

IC 7-BIT BUS INTERFACE 20-SSOP IEEE STD 1284 Translation Transceiver IC 20-SSOP
7-Bit Bus Interfaces With 3-State Outputs 20-SSOP 0 to 70
4.5V 5.5V SSOP-20 SMD mount,glue mount 2mm(height)
IEEE 1284 Transceiver 7TX 4RX 20-Pin SSOP T/R
Logic - IEEE-1284 - Parallel Port Interface Tri-State 7-Bit
Transmitter 1TX 20-Pin SSOP T/R
IC IEEE STD 1284 TRX 7BIT 20SSOP
IC 7-BIT BUS INTERFACE 20-SSOP
SN74ACT1284 7-BIT BUS INTERFACES
Specialty Logic IC; Output Current:14mA; No. of Channels:7; Input Level:2V; Output Level:3.7V; Logic Case Style:SSOP; No. of Pins:20; Supply Voltage Range:4.7V to 5.5V; Operating Temperature Range:0°C to +70°C ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.