Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN74AC573N

IC D-TYPE TRANSP SGL 8: 8 20DIP D-Type Transparent Latch 1 Channel 8: 8 IC Tri-State 20-PDIP
$ 0.905
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74AC573N.

Farnell

Datasheet15 pages15 years ago

Texas Instruments

element14 APAC

Newark

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-0.42%

CAD Models

Download Texas Instruments SN74AC573N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.905
$ 0.175
$ 0.175
Stock
257,770
224,677
224,677
Authorized Distributors
4
3
3
Case/Package
PDIP
DIP
DIP
Number of Pins
20
20
20
Logic Function
D-Type, Latch
Buffer, D-Type, Latch
Buffer, D-Type, Latch
Number of Elements
1
1
1
Number of Bits per Element
-
-
-
Propagation Delay
15 ns
10 ns
10 ns
Frequency
1 MHz
-
-
Clock Edge Trigger Type
-
-
-
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Quiescent Current
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74AC573N.

Related Parts

Texas InstrumentsSN74AC373N
IC D-TYPE TRANSP SGL 8:8 20DIP D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-PDIP
onsemi74AC574PC
Bus Driver, AC Series, 1-Func, 8-Bit, True Output, CMOS, PDIP20
Bus Driver, AC Series, 1-Func, 8-Bit, True Output, CMOS, PDIP20
Texas InstrumentsSN74AC373NE4
Octal D-Type Transparent Latches With 3-State Outputs 20-PDIP -40 to 85
Texas InstrumentsSN74AC574N
Octal D-Type Edge-Triggered Flip-Flops with 3-State Outputs 20-PDIP -40 to 85
Bus Driver, AC Series, 1-Func, 8-Bit, True Output, CMOS, PDIP20

Descriptions

Descriptions of Texas Instruments SN74AC573N provided by its distributors.

IC D-TYPE TRANSP SGL 8:8 20DIP D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-PDIP
Octal D-type transparent latches with 3-state outputs 20-PDIP -40 to 85
4μA 2.5ns Non-inverting Tristate 1 2V 6V 24mA D-Type Transparent Latch AC 1 24mA PDIP-20 Through hole mounting 24.33mm*6.35mm*4.57mm
LOGIC, OCTAL D TRANSP LATCH, 20DIP; Famille Logique/ Numéro de base: 74AC573; Type de verrou: Type D Transparent; Type de sortie CI: Trois états; Temps de propagation: 11.5ns; Courant, sortie: 24mA; Type de boîtier CI logique
LOGIC, OCTAL D TRANSP LATCH, 20DIP; Logic Family / Base Number:74AC573; Latch Type:D Type Transparent; IC Output Type:Tri State; Propagation Delay:11.5ns; Output Current:24mA; Logic Case Style:DIP; No. of Pins:20Pins; Supply Voltage Min:2V; Supply Voltage Max:6V; No. of Bits:8bit; Logic IC Family:74AC; Logic IC Base Number:74573; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; Automotive Qualification Standard:-; MSL:-; SVHC:No SVHC (15-Jan-2019); Frequency:1MHz; Logic Function Number:74573; Logic IC Base Number:74573; Logic IC Function:Octal D-Type Transparent Latch with 3-State Outputs; Operating Temperature Range:-40°C to +85°C; Supply Voltage Range:2V to 6V; Termination Type:Through Hole

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74AC573N .
  • SN74AC573N..