Texas Instruments SN74AC373NE4

Octal D-Type Transparent Latches With 3-State Outputs 20-PDIP -40 to 85
$ 1.356
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74AC373NE4.

Texas Instruments

Datasheet20 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet18 pages15 years ago
Datasheet18 pages18 years ago
Technical Drawing2 pages22 years ago

Newark

Inventory History

3 month trend:
-0.09%

CAD Models

Download Texas Instruments SN74AC373NE4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.356
$ 0.654
$ 0.654
Stock
65,353
433,795
433,795
Authorized Distributors
1
2
2
Case/Package
PDIP
DIP
DIP
Number of Pins
20
20
20
Logic Function
D-Type, Latch
D-Type, Latch
D-Type, Latch
Number of Elements
1
1
1
Number of Bits per Element
-
-
-
Propagation Delay
15 ns
15 ns
15 ns
Frequency
-
-
-
Clock Edge Trigger Type
-
-
-
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Quiescent Current
-
4 µA
4 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74AC373NE4.

Related Parts

Texas InstrumentsSN74AC573N
Octal D-type transparent latches with 3-state outputs 20-PDIP -40 to 85
Bus Driver, AC Series, 1-Func, 8-Bit, True Output, CMOS, PDIP20
onsemi74AC574PC
Bus Driver, AC Series, 1-Func, 8-Bit, True Output, CMOS, PDIP20
Texas InstrumentsSN74AC574N
Octal D-Type Edge-Triggered Flip-Flops with 3-State Outputs 20-PDIP -40 to 85
Texas InstrumentsSN74HC377N
D Flip-Flop, HC/UH Series, 8-Func, Positive Edge Triggered, 8-Bit, True Output, CMOS, PDIP20
Bus Driver, AC Series, 1-Func, 8-Bit, True Output, CMOS, PDIP20

Descriptions

Descriptions of Texas Instruments SN74AC373NE4 provided by its distributors.

Octal D-Type Transparent Latches With 3-State Outputs 20-PDIP -40 to 85
Latch Transparent 3-ST 8-CH D-Type 20-Pin PDIP Tube
Ic, Octal D-Latch, 3-State, Dip-20
IC D-TYPE TRANSPARENT LATCH 8:8
IC D-TYPE TRANSP SGL 8:8 20DIP
OCTAL D-TYPE TRANSPARENT LATCHES

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.