Texas Instruments SN74AC564DBR

Octal D-Type Edge-Triggered Flip-Flops With 3-State Outputs 20-SSOP -40 to 85
$ 1.021
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74AC564DBR.

Texas Instruments

Datasheet15 pages12 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages12 years ago
Datasheet14 pages15 years ago
Datasheet15 pages18 years ago

SHENGYU ELECTRONICS

CAD Models

Download Texas Instruments SN74AC564DBR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.021
$ 0.352
Stock
237,685
64,895
Authorized Distributors
1
1
Case/Package
SSOP
SSOP
Number of Pins
20
20
Logic Function
D-Type, Flip-Flop
D-Type
Number of Elements
1
-
Number of Bits per Element
8
-
Propagation Delay
14 ns
11.5 ns
Frequency
95 MHz
-
Clock Edge Trigger Type
Positive Edge
-
Min Supply Voltage
2 V
-
Max Supply Voltage
6 V
-
Quiescent Current
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74AC564DBR.

Related Parts

Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin SSOP T/R
FLIP FLOP, D, -40 TO 125DEG C; Available until stocks are exhausted Alternative available
74HC(T)377 - Octal D-type flip-flop with data enable; positive-edge trigger
Texas InstrumentsSN74AC534DBR
Octal Edge-Triggered D-Type Flip-Flops With 3-State Outputs 20-SSOP -40 to 85
Texas InstrumentsSN74AC374DBR
Octal D-Type Edge-Triggered Flip-Flops with 3-State Outputs 20-SSOP -40 to 85
Texas InstrumentsSN74AHC273DBR
Flip Flop D-Type Bus Interface Pos-Edge 1-Element 20-Pin SSOP T/R

Descriptions

Descriptions of Texas Instruments SN74AC564DBR provided by its distributors.

Octal D-Type Edge-Triggered Flip-Flops With 3-State Outputs 20-SSOP -40 to 85
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin SSOP T/R
Lead Free Not Qualified Standard D-Type flip flop -40C~85C TA 4muA 4.5pF 2V~6V
Flip-Flop Logic IC; Logic Family:AC; Supply Voltage Min:2V; Supply Voltage Max:6V; Package/Case:20-SSOP; No. of Pins:20; Operating Temperature Range:-40°C to +85°C; Input Type:CMOS; Leaded Process Compatible:Yes; Output Type:CMOS ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.