Texas Instruments SN74AC564DBLE

Octal D-Type Edge-Triggered Flip-Flops With 3-State Outputs 20-SSOP -40 to 85
$ 0.352

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74AC564DBLE.

Texas Instruments

Datasheet15 pages12 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages12 years ago
Datasheet14 pages15 years ago
Datasheet15 pages18 years ago

Sierra IC

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.352
$ 1.021
Stock
64,895
237,685
Authorized Distributors
1
1
Case/Package
SSOP
SSOP
Number of Pins
20
20
Logic Function
D-Type
D-Type, Flip-Flop
Number of Elements
-
1
Number of Bits per Element
-
8
Propagation Delay
11.5 ns
14 ns
Frequency
-
95 MHz
Clock Edge Trigger Type
-
Positive Edge
Min Supply Voltage
-
2 V
Max Supply Voltage
-
6 V
Quiescent Current
-
-

Related Parts

74LVC Series 3.6 V Reset Positive-Edge Trigger Octal D-Type Flip-Flop - SSOP-20
Texas InstrumentsSN74ACT563DBR
Octal D-Type Transparent Latches With 3-State Outputs 20-SSOP -40 to 85
Texas InstrumentsSN74ACT534DBR
Octal Edge-Triggered D-Type Flip-Flops With 3-State Outputs 20-SSOP -40 to 85
Texas InstrumentsSN74LVC374ADBR
1.65-V to 3.6-V, Octal Edge-Triggered D-Type Flip-Flops With 3-State Outputs 20-SSOP -40 to 85
Latch, 74HC573, D Type Transparent, Tri State Non Inverted, 26 ns, 7.8 mA, 20 Pins, SSOP
IC OCTAL D TRANSP LATCH 20SSOP / D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-SSOP

Descriptions

Descriptions of Texas Instruments SN74AC564DBLE provided by its distributors.

Octal D-Type Edge-Triggered Flip-Flops With 3-State Outputs 20-SSOP -40 to 85
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin SSOP T/R
Standard AC CMOS Inverter/Buffer, Tri-State, 10.5ns@5V,50pF, 2V-6V, 24mA I/O, 4.5pF Cpd, 95MHz, SSOP-20, SMD, 7.2mm × 5.3mm × 1.95mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.