Texas Instruments SN74AC563DWR

IC OCTAL D TRANSP LATCH 20-SOIC / D-Type Transparent Latch 1 Channel 8: 8 IC Tri-State 20-SOIC
$ 0.903

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74AC563DWR.

Texas Instruments

Datasheet15 pages18 years ago

HQonline

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74AC563DWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.903
$ 1.295
Stock
209,695
253,672
Authorized Distributors
2
3
Case/Package
SOIC
SOIC
Number of Pins
20
20
Logic Function
D-Type, Latch
D-Type, Latch
Number of Elements
-
1
Number of Bits per Element
-
-
Propagation Delay
10 ns
10 ns
Frequency
-
-
Clock Edge Trigger Type
-
-
Min Supply Voltage
2 V
2 V
Max Supply Voltage
6 V
6 V
Quiescent Current
-
-

Related Parts

Texas InstrumentsSN74AC573DWG4
IC OCTAL D TRANSP LATCH 20-SOIC / D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-SOIC
Texas InstrumentsSN74AC573DWE4
IC OCTAL D TRANSP LATCH 20-SOIC / D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-SOIC
Bus Driver, AC Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20
Texas InstrumentsSN74AC533DWR
IC OCTAL D TRANSP LATCH 20-SOIC / D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-SOIC
74AC Series 2 to 6 V Octal Transparent Latch w/ 3 State Outputs - SOIC-20W
Nexperia74HC273D.
D Flip-Flop, HC/UH Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, CMOS, PDSO20

Descriptions

Descriptions of Texas Instruments SN74AC563DWR provided by its distributors.

IC OCTAL D TRANSP LATCH 20-SOIC / D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-SOIC
Latch Transparent 3-ST 8-CH D-Type 20-Pin SOIC T/R
8μA 4.6ns Antiphase Tristate 1 2V 6V 24mA D-Type Transparent Latch AC 24mA SOIC-20 SMD mount,glue mount 12.8mm*7.52mm*2.35mm
IC D-TYPE TRANSPARENT LATCH 8:8
IC D-TYPE TRANSP SGL 8:8 20SOIC

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.