Texas Instruments SN74AC533DWR

IC OCTAL D TRANSP LATCH 20-SOIC / D-Type Transparent Latch 1 Channel 8: 8 IC Tri-State 20-SOIC
$ 0.643

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74AC533DWR.

Texas Instruments

Datasheet15 pages15 years ago
Datasheet15 pages18 years ago

Arrow Electronics

Sierra IC

Inventory History

3 month trend:
-2.91%

CAD Models

Download Texas Instruments SN74AC533DWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.643
$ 1.375
Stock
207,601
415,736
Authorized Distributors
2
2
Case/Package
SOIC
SOIC
Number of Pins
20
20
Logic Function
D-Type, Latch
D-Type, Latch
Number of Elements
1
1
Number of Bits per Element
-
-
Propagation Delay
10 ns
16.5 ns
Frequency
-
1 MHz
Clock Edge Trigger Type
-
-
Min Supply Voltage
2 V
2 V
Max Supply Voltage
6 V
6 V
Quiescent Current
-
-

Related Parts

Texas InstrumentsSN74AC563DW
Octal D-Type Transparent Latches With 3-State Outputs 20-SOIC -40 to 85
Texas InstrumentsSN74AC573DWG4
IC OCTAL D TRANSP LATCH 20-SOIC / D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-SOIC
Texas InstrumentsSN74AC573DWE4
IC OCTAL D TRANSP LATCH 20-SOIC / D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-SOIC
Bus Driver, AC Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20
74AC Series 2 to 6 V Octal Transparent Latch w/ 3 State Outputs - SOIC-20W
Nexperia74HC273D.
D Flip-Flop, HC/UH Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, CMOS, PDSO20

Descriptions

Descriptions of Texas Instruments SN74AC533DWR provided by its distributors.

IC OCTAL D TRANSP LATCH 20-SOIC / D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-SOIC
Octal Transparent D-Type Latches With 3-State Outputs 20-SOIC -40 to 85
4μA 2ns Antiphase Tristate 1 2V 6V 24mA D-Type Transparent Latch AC 24mA SOIC-20 SMD mount,glue mount 12.8mm*7.52mm*2.35mm
ICs, Latches Logic; Logic Family:AC; Supply Voltage Min:2V; Supply Voltage Max:6V; Package/Case:20-SOIC; No. of Pins:20; Operating Temperature Range:-40°C to +85°C; Input Type:CMOS; Leaded Process Compatible:Yes; Output Type:CMOS ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.