What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments SN74AC374NSR

Lead Free Not Qualified Standard D-Type Flip Flop -40C~85C TA 4muA 4.5pF 2V~6V
$ 0.715
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74AC374NSR.

Texas Instruments

Datasheet20 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet18 pages15 years ago
Technical Drawing2 pages17 years ago
Datasheet18 pages18 years ago

SHENGYU ELECTRONICS

Newark

Inventory History

3 month trend:
-0.71%

CAD Models

Download Texas Instruments SN74AC374NSR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.715
$ 0.318
$ 0.318
Stock
190,042
234,712
234,712
Authorized Distributors
2
1
1
Case/Package
SOP
SOP
SOP
Number of Pins
20
20
20
Logic Function
D-Type, Flip-Flop
D-Type, Flip-Flop
D-Type, Flip-Flop
Number of Elements
1
1
1
Number of Bits per Element
8
8
8
Propagation Delay
13.5 ns
15.5 ns
15.5 ns
Frequency
155 MHz
60 MHz
60 MHz
Clock Edge Trigger Type
Positive Edge
Positive Edge
Positive Edge
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Quiescent Current
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74AC374NSR.

Related Parts

Texas InstrumentsSN74AC534NSR
Tape & Reel (TR) 74AC534 e4 74AC flip flop 12.6mm 2V 10.5ns @ 5V 50pF 150MHz
Texas InstrumentsSN74AHC273NSR
Tape & Reel (TR) 74AHC273 e4 74AHC flip flop 12.6mm 2V 11ns @ 5V 50pF 110MHz
Texas InstrumentsSN74AHC574NSR
Tape & Reel (TR) 74AHC574 e4 74AHC flip flop 12.6mm 2V 10.6ns @ 5V 50pF 115MHz
Octal D-Type Flip-Flop with 3-STATE Outputs | IC FF D-TYPE SNGL 8BIT 20SOP
Bus Driver, AHCT/VHCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20
Bus Driver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20

Descriptions

Descriptions of Texas Instruments SN74AC374NSR provided by its distributors.

Lead Free Not Qualified Standard D-Type Flip Flop -40C~85C TA 4muA 4.5pF 2V~6V
Octal D-Type Edge-Triggered Flip-Flops with 3-State Outputs 20-SOP -40 to 85
Positive edge 4μA 9.5ns@ 5V,50pF Non-inverting Tristate,Non-inverting 1 2V 6V 24mA Standard AC CMOS 4.5pF 24mA 155MHz SO-20 SMD mount,glue mount 12.6mm*5.3mm*1.95mm
Flip-Flop Logic IC; Logic Family:AC; Supply Voltage Min:2V; Supply Voltage Max:6V; Package/Case:20-SOP; No. of Pins:20; Operating Temperature Range:-40°C to +85°C; Input Type:CMOS; Leaded Process Compatible:Yes; Output Type:CMOS ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.