What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments SN74AC374NSRE4

Tape & Reel (TR) 74AC374 e4 74AC flip flop 12.6mm 2V 9.5ns @ 5V 50pF 155MHz

Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74AC374NSRE4.

Texas Instruments

Datasheet20 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet18 pages15 years ago
Technical Drawing2 pages17 years ago
Datasheet18 pages18 years ago

CAD Models

Download Texas Instruments SN74AC374NSRE4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.318
$ 0.318
Stock
131,232
233,554
233,554
Authorized Distributors
0
1
1
Case/Package
SOP
SOP
SOP
Number of Pins
20
20
20
Logic Function
D-Type, Flip-Flop
D-Type, Flip-Flop
D-Type, Flip-Flop
Number of Elements
1
1
1
Number of Bits per Element
8
8
8
Propagation Delay
13.5 ns
15.5 ns
15.5 ns
Frequency
155 MHz
60 MHz
60 MHz
Clock Edge Trigger Type
Positive Edge
Positive Edge
Positive Edge
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Quiescent Current
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74AC374NSRE4.

Related Parts

Texas InstrumentsSN74AC534NSR
Octal Edge-Triggered D-Type Flip-Flops With 3-State Outputs 20-SOP -40 to 85
Texas InstrumentsSN74AHC273NSR
Tape & Reel (TR) 74AHC273 e4 74AHC flip flop 12.6mm 2V 11ns @ 5V 50pF 110MHz
Texas InstrumentsSN74AHC574NSR
Tape & Reel (TR) 74AHC574 e4 74AHC flip flop 12.6mm 2V 10.6ns @ 5V 50pF 115MHz
Octal D-Type Flip-Flop with 3-STATE Outputs | IC FF D-TYPE SNGL 8BIT 20SOP
Low Voltage Octal D-Type Flip-Flop with 5V Tolerant Inputs and Outputs
Bus Driver, AHCT/VHCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20

Descriptions

Descriptions of Texas Instruments SN74AC374NSRE4 provided by its distributors.

Tape & Reel (TR) 74AC374 e4 74AC flip flop 12.6mm 2V 9.5ns @ 5V 50pF 155MHz
Octal D-Type Edge-Triggered Flip-Flops with 3-State Outputs 20-SO -40 to 85
Flip-Flop Logic IC; Logic Family:AC; Supply Voltage Min:2V; Supply Voltage Max:6V; Package/Case:20-SOP; No. of Pins:20; Operating Temperature Range:-40°C to +85°C; Input Type:CMOS; Leaded Process Compatible:Yes; Output Type:CMOS ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.