Texas Instruments SN74AC374DWR

Octal D-Type Edge-Triggered Flip-Flops with 3-State Outputs 20-SOIC -40 to 85
$ 0.457
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74AC374DWR.

Texas Instruments

Technical Drawing4 pages10 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages10 years ago
Datasheet20 pages11 years ago
Datasheet18 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet18 pages18 years ago

HQonline

Augswan

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
-87.39%

CAD Models

Download Texas Instruments SN74AC374DWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.457
$ 0.386
$ 0.386
Stock
628,662
275,167
275,167
Authorized Distributors
5
6
6
Case/Package
SOIC
SOP
SOP
Number of Pins
20
20
20
Logic Function
D-Type, Flip-Flop
D-Type, Flip-Flop
D-Type, Flip-Flop
Number of Elements
1
1
1
Number of Bits per Element
8
8
8
Propagation Delay
15.5 ns
10.5 ns
10.5 ns
Frequency
-
60 MHz
60 MHz
Clock Edge Trigger Type
Positive Edge
Positive Edge
Positive Edge
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Quiescent Current
-
8 µA
8 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74AC374DWR.

Related Parts

74AC Series 2 to 6 V Octal D-Type Flip-Flop w/ 3-State Outputs - SOIC-20
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element Automotive 20-Pin SOIC W T/R
Flip Flop D-Type Bus Interface Pos-Edge 1-Element Automotive 20-Pin SOIC W T/R
Texas InstrumentsSN74AHC273DW
Flip Flop D-Type Bus Interface Pos-Edge 1-Element 20-Pin SOIC Tube
Texas InstrumentsSN74AHC273DWR
Flip Flop D-Type Bus Interface Pos-Edge Push-Pull 1-Element 20-Pin SOIC T/R
Texas InstrumentsSN74AC574DWR
Octal D-Type Edge-Triggered Flip-Flops with 3-State Outputs 20-SOIC -40 to 85

Descriptions

Descriptions of Texas Instruments SN74AC374DWR provided by its distributors.

Octal D-Type Edge-Triggered Flip-Flops with 3-State Outputs 20-SOIC -40 to 85
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin SOIC T/R
Positive Edge 4μA 8ns@5V,50pF Non-Inverting Tri-State, Non-Inverting 1 2V 6V 24mA Standard AC CMOS 4.5pF 24mA 155MHz SOIC-20 SMD, Adhesive Mount 12.8mm × 7.52mm × 2.35mm
D FLIP FLOP, OCTAL, SOIC-20; Logic Family / Base Number: 74AC374; Flip-Flop Type: D; Propagation Delay: 8ns; Frequency: 155MHz; Output Current: -; Logic Case Style: SOIC; No. of Pins: 20Pin; Available until stocks are exhausted
D FLIP FLOP, OCTAL, SOIC-20; Logic Family / Base Number:74AC374; Flip-Flop Type:D; Propagation Delay:8ns; Frequency:155MHz; Output Current:-; Logic Case Style:SOIC; No. of Pins:20Pins; Trigger Type:Positive Edge; IC Output Type:Tri State Non Inverted; Supply Voltage Min:2V; Supply Voltage Max:6V; Logic IC Family:74AC; Logic IC Base Number:74374; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; Automotive Qualification Standard:-; RoHS Phthalates Compliant:Yes; MSL:MSL 1 - Unlimited; SVHC:No SVHC (27-Jun-2018)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74AC374DWR .