onsemi MC74AC574DWG

74AC Series 2 to 6 V Octal D-Type Flip-Flop w/ 3-State Outputs - SOIC-20
$ 0.502
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC74AC574DWG.

IHS

Datasheet11 pages5 years ago

HQonline

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-24.46%

CAD Models

Download onsemi MC74AC574DWG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.502
$ 0.472
$ 0.472
Stock
104,643
181,452
181,452
Authorized Distributors
6
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
20
20
20
Logic Function
D-Type, Flip-Flop
D-Type, Flip-Flop
D-Type, Flip-Flop
Number of Elements
1
1
1
Number of Bits per Element
8
8
8
Propagation Delay
15 ns
15 ns
15 ns
Frequency
60 MHz
60 MHz
60 MHz
Clock Edge Trigger Type
Positive Edge
Positive Edge
Positive Edge
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Quiescent Current
-
8 µA
8 µA

Supply Chain

Country of OriginMainland China, Malaysia
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1996-04-09
Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

Texas InstrumentsSN74AC574DWR
Octal D-Type Edge-Triggered Flip-Flops with 3-State Outputs 20-SOIC -40 to 85
Texas InstrumentsSN74AC374DWR
Octal D-Type Edge-Triggered Flip-Flops with 3-State Outputs 20-SOIC -40 to 85
Texas InstrumentsSN74AC374DW
Octal D-Type Edge-Triggered Flip-Flops with 3-State Outputs 20-SOIC -40 to 85
Flip Flop D-Type Bus Interface Pos-Edge 1-Element Automotive 20-Pin SOIC W T/R
onsemi74AC374SC
Bus Driver, AC Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20
D Flip-Flop, AC Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, CMOS, PDSO20

Descriptions

Descriptions of onsemi MC74AC574DWG provided by its distributors.

74AC Series 2 to 6 V Octal D-Type Flip-Flop w/ 3-State Outputs - SOIC-20
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element Automotive 20-Pin SOIC W Tube / IC D-TYPE POS TRG SNGL 20SOIC
Tube 74AC574 e3 74AC flip flop 12.95mm 2V 9.5ns @ 5V 50pF 95MHz
Octal D Flip-Flop with 3-State Outputs
D-TYPE FLIP FLOP OCTAL 9.5NS SOIC-20;
2V~6V D-Type 95MHz 9.5ns@5V,50pF 8uA SOP-20-300mil Flip Flops ROHS
Bus Driver, AC Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20
CMOS, OCTAL D-TYPE, 3-STATE OUTPUT, 20-PIN SOIC
IC FF D-TYPE 1-ELE 8-BIT 20-SOIC
Level Shifter, Non-Inverting, Tri-State 2V 6V 24mA 95MHz SOIC-20 SMD 12.95mm × 7.6mm × 2.4mm 8μA 9.5ns@5V,50pF 4.5pF Standard AC Single-Ended
D FLIP FLOP, OCTAL, SOIC-20; Logic Family / Base Number: 74AC574; Flip-Flop Type: D; Propagation Delay: 9.5ns; Frequency: 95MHz; Output Current: -; Logic Case Style: SOIC; No. of Pins: 20Pins; Trigger Type: Positive Edge; IC Out

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC74AC574DWG.