Texas Instruments SN74AC373DWR

Octal D-Type Transparent Latches With 3-State Outputs 20-SOIC -40 to 85
$ 0.644
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74AC373DWR.

Texas Instruments

Technical Drawing4 pages10 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages10 years ago
Datasheet20 pages11 years ago
Datasheet18 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet18 pages18 years ago

Newark

element14 APAC

LCSC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-56.61%

CAD Models

Download Texas Instruments SN74AC373DWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.644
$ 0.509
$ 0.509
Stock
364,716
46,603,008
46,603,008
Authorized Distributors
3
6
6
Case/Package
SOIC
SOP
SOP
Number of Pins
20
20
20
Logic Function
D-Type, Latch
D-Type, Latch
D-Type, Latch
Number of Elements
1
1
1
Number of Bits per Element
-
-
-
Propagation Delay
15 ns
15 ns
15 ns
Frequency
-
-
-
Clock Edge Trigger Type
-
-
-
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Quiescent Current
4 µA
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 22 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 22 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74AC373DWR.

Related Parts

Texas InstrumentsSN74AC574DWR
Octal D-Type Edge-Triggered Flip-Flops with 3-State Outputs 20-SOIC -40 to 85
Texas InstrumentsSN74AC573DWR
Octal D-type transparent latches with 3-state outputs 20-SOIC -40 to 125
Texas InstrumentsSN74AC573DW
Octal D-type transparent latches with 3-state outputs 20-SOIC -40 to 85
74AC Series 2 to 6 V Octal D-Type Flip-Flop w/ 3-State Outputs - SOIC-20
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element Automotive 20-Pin SOIC W T/R
MC74AC573 Series 2 to 6 V 3-State Octal D-Type Surface Mount Latch - SOIC-20

Descriptions

Descriptions of Texas Instruments SN74AC373DWR provided by its distributors.

Octal D-Type Transparent Latches With 3-State Outputs 20-SOIC -40 to 85
D-Type Transparent Latch, Non-Inverting, Tri-State, 1-Ch, 2V-6V, 24mA, AC 1, 24mA, SOIC-20, SMD, Adhesive Mount, 12.8mm × 7.52mm × 2.35mm
OCTAL D-LATCH, TRI-STATE, SOIC-20; Famille Logique/ Numéro de base: 74AC373; Type de verrou: Type D Transparent; Type de sortie CI: Trois états; Temps de propagation: 10.5ns; Courant, sortie: -; Type de boîtier CI logique: SOI
OCTAL D-LATCH, TRI-STATE, SOIC-20; Logic Family / Base Number:74AC373; Latch Type:D Type Transparent; IC Output Type:Tri State; Propagation Delay:10.5ns; Output Current:-; Logic Case Style:SOIC; No. of Pins:20Pins; Supply Voltage Min:2V; Supply Voltage Max:6V; No. of Bits:8bit; Logic IC Family:74AC; Logic IC Base Number:74373; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74AC373DWR .
  • SN74AC373DWR.