onsemi MC74AC573DWG

MC74AC573 Series 2 to 6 V 3-State Octal D-Type Surface Mount Latch - SOIC-20
$ 0.595
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC74AC573DWG.

IHS

Datasheet11 pages11 years ago

HQonline

Electro Sonic

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-12.93%

CAD Models

Download onsemi MC74AC573DWG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.595
$ 0.529
$ 0.529
Stock
487,607
420,980
420,980
Authorized Distributors
6
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
20
20
20
Logic Function
Buffer, D-Type, Latch
Buffer, D-Type, Latch
Buffer, D-Type, Latch
Number of Elements
1
1
1
Number of Bits per Element
-
-
-
Propagation Delay
15 ns
15 ns
15 ns
Frequency
-
-
-
Clock Edge Trigger Type
-
-
-
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Quiescent Current
-
8 µA
8 µA

Supply Chain

Country of OriginMainland China, Malaysia
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1996-04-09
Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

74AC Series 2 to 6 V Octal D-Type Flip-Flop w/ 3-State Outputs - SOIC-20
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element Automotive 20-Pin SOIC W T/R
Texas InstrumentsSN74AC574DWR
Octal D-Type Edge-Triggered Flip-Flops with 3-State Outputs 20-SOIC -40 to 85
Texas InstrumentsSN74AC573DW
Octal D-type transparent latches with 3-state outputs 20-SOIC -40 to 85
Texas InstrumentsSN74AC373DWR
Octal D-Type Transparent Latches With 3-State Outputs 20-SOIC -40 to 85
MC74AC373DWG OCTAL LATCH, TRANSPARENT D TYPE, 3 STATE, 2 TO 6 V, 20-PIN SOIC

Descriptions

Descriptions of onsemi MC74AC573DWG provided by its distributors.

MC74AC573 Series 2 to 6 V 3-State Octal D-Type Surface Mount Latch - SOIC-20
Latch Transparent 3-ST 8-CH D-Type 20-Pin SOIC W Rail
Avnet Japan
74AC573 Tube AC 74AC latch circuit 24mA 24mA 15ns 2.4mm -40C~85C
2V~6V D-Typelocking Latch 10ns SOP-20-300mil Latches ROHS
onsemi D Latch, SOIC-20, 8-Bit, 20-Pin
Bus Driver, AC Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20
Octal Buffer/Line Driver with 3-State Outputs
OCTAL BUFFER W/3-STATE OUTPUT, 20-PIN SOIC
IC D-TYPE TRANSPARENT LATCH 8:8
IC D-TYPE TRANSP SGL 8:8 20SOIC
IC, SM, LOGIC, 74AC, FLIP-FLOP; Logic Device Type: Buffer, Inverting; Logic Family / Base Number: 74AC573; Logic Case Style: WSOIC; No. of Pins: 20Pins; Supply Voltage Min: 2V; Supply Voltage Max: 6V; Logic IC Family: 74AC; Log

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC74AC573DWG.