Texas Instruments SN74AC32DBLE

8.5NS Cmos 1 2 4 6V 24MA 2-INPUT Or,or AC -24MA SSOP-14 SMD Mount 6.2MM*5.3MM*1.95MM
$ 0.055

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74AC32DBLE.

Texas Instruments

Datasheet19 pages15 years ago
Official datasheet0 pages0 years ago
Datasheet17 pages18 years ago
Technical Drawing2 pages24 years ago

Sierra IC

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.055
$ 0.322
Stock
147,202
20,053,433
Authorized Distributors
1
5
Case/Package
SSOP
SSOP
Number of Pins
14
14
Logic Function
OR
OR
Number of Circuits
-
4
Number of Inputs
-
2
Propagation Delay
9 ns
7.5 ns
Low Level Output Current
-
24 mA
High Level Output Current
-
-24 mA
Min Supply Voltage
-
2 V
Max Supply Voltage
-
6 V
Quiescent Current
-
2 µA

Related Parts

Texas InstrumentsSN74LV32ADBRE4
7.5ns@ 5V,50pF TTL 1 2 4 4 2V 5.5V 12mA OR Gate LVA 12mA SSOP-14 SMD mount,glue mount 6.2mm*5.3mm*1.95mm
Texas InstrumentsSN74LVU04ADBR
IC INVERTER 6CH 1-INP 14SSOP / Inverter IC 6 Channel 14-SSOP
Texas InstrumentsSN74LV00ADBRG4
Quadruple 2-Input Positive-NAND Gates 14-SSOP -40 to 125

Descriptions

Descriptions of Texas Instruments SN74AC32DBLE provided by its distributors.

8.5ns CMOS 1 2 4 6V 24mA 2-INPUT OR,OR AC -24mA SSOP-14 SMD mount 6.2mm*5.3mm*1.95mm
Quadruple 2-Input Positive-O Gates 14-SSOP -40 to 85
OR Gate 4-Element 2-IN CMOS 14-Pin SSOP T/R
OR Gate, AC Series, 4-Func, 2-Input, CMOS, PDSO14

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.