Texas Instruments SN74LVC245APWT

Octal Bus Transceiver With 3-State Outputs 20-TSSOP -40 to 125
$ 0.582
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LVC245APWT.

Inventory History

3 month trend:
-17.74%

CAD Models

Download Texas Instruments SN74LVC245APWT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.582
$ 0.277
$ 0.277
Stock
389,912
1,311,931
1,311,931
Authorized Distributors
1
2
2
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
20
20
20
Logic Function
Inverting, Transceiver
Inverting, Transceiver
Inverting, Transceiver
Number of Elements
1
1
1
Number of Bits per Element
8
8
8
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
24 mA
-24 mA
-24 mA
Propagation Delay
6.5 ns
6.5 ns
6.5 ns
Min Supply Voltage
1.65 V
1.65 V
1.65 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsSN74LVC652APWR
Octal Bus Transceiver And Register With 3-State Outputs 24-TSSOP -40 to 85
Texas InstrumentsSN74LVCH245APWR
Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-TSSOP
Texas InstrumentsSN74LVCZ245APWR
Octal Bus Transceiver With 3-State Outputs 20-TSSOP -40 to 85

Descriptions

Descriptions of Texas Instruments SN74LVC245APWT provided by its distributors.

Octal Bus Transceiver With 3-State Outputs 20-TSSOP -40 to 125
TRANSCEIVER, OCTAL, 3 STATE O/P, TSSOP20
IC BUS TRANSCEIVER 8BIT 20TSSOP
Bus XCVR Single 8-CH 3-ST 20-Pin TSSOP T/R
1μA Non-inverting Tristate 8 8 1 8 1.65V 3.6V 24mA Non-Inverting,Transceiver 24mA TSSOP-20 SMD mount,glue mount 1.2mm(height)
IC TXRX NON-INVERT 3.6V 20TSSOP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74LVC245APWT .