Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN74AC241DBLE

Octal Buffers/Drivers With 3-State Outputs 20-SSOP -40 to 85
$ 0.121

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74AC241DBLE.

Texas Instruments

Datasheet17 pages11 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages12 years ago
Datasheet16 pages15 years ago
Datasheet15 pages18 years ago

Sierra IC

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.121
$ 0.523
Stock
104,359
195,882,806
Authorized Distributors
1
4
Case/Package
SSOP
SSOP
Number of Pins
-
20
Logic Function
-
Buffer, Inverting
Number of Circuits
-
-
Number of Inputs
-
8
Propagation Delay
7.5 ns
9 ns
Low Level Output Current
-
24 mA
High Level Output Current
-
-24 mA
Min Supply Voltage
-
2 V
Max Supply Voltage
-
6 V
Quiescent Current
-
4 µA

Related Parts

OR 7SH32 R-PDSO-G5 TC7SH logic gate circuit 7.5ns @ 5V 50pF 0.65mm 200mW 8mA 8mA
NAND 7SH00 R-PDSO-G5 TC7SH logic gate circuit 7.5ns @ 5V 50pF 0.95mm 200mW 8mA 8mA
7SH04 R-PDSO-G5 TC7SH Tape & Reel (TR) logic gate circuit 7.5ns @ 5V 50pF 2mm 8mA 8mA 5.5V
Texas InstrumentsSN74AHC244DBR
Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin SSOP T/R
Texas InstrumentsSN74LV07ADBR
Buffer/Driver 6-CH Non-Inverting Open Drain CMOS 14-Pin SSOP T/R
Texas InstrumentsSN74AHC125DBR
Buffer/Line Driver 4-CH Non-Inverting 3-ST CMOS 14-Pin SSOP T/R

Descriptions

Descriptions of Texas Instruments SN74AC241DBLE provided by its distributors.

Octal Buffers/Drivers With 3-State Outputs 20-SSOP -40 to 85
Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin SSOP T/R
Non-inverting Tristate 8 8 2V 6V 24mA Buffer,CMOS,Line Driver -24mA SSOP-20 wire mounting,SMD mount 7.2mm*5.3mm*1.95mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.