Texas Instruments SN74AC14DBRG4

Hex Schmitt-Trigger Inverters 14-SSOP -40 to 85
$ 0.311

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74AC14DBRG4.

Texas Instruments

Datasheet20 pages15 years ago
Datasheet17 pages18 years ago

Newark

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74AC14DBRG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.311
$ 0.338
Stock
106,428
243,547
Authorized Distributors
1
2
Case/Package
SSOP
SSOP
Number of Pins
14
14
Logic Function
Buffer, Inverter, Schmitt Trigger
Buffer, Inverter, Schmitt Trigger
Number of Circuits
6
6
Number of Inputs
1
1
Propagation Delay
10 ns
10 ns
Low Level Output Current
24 mA
24 mA
High Level Output Current
-24 mA
-24 mA
Min Supply Voltage
2 V
2 V
Max Supply Voltage
6 V
6 V
Quiescent Current
2 µA
2 µA

Related Parts

Texas InstrumentsSN74AC04DBR
Hex Inverter IC, 6-Gate, CMOS, 5V, SSOP, 7ns PD
Inverter, Hex, 1 Input, 14 Pins, SSOP, 74HCU04
Texas InstrumentsSN74AHCU04DBR
Hex Inverter IC, 6-Gate, CMOS, 5.5V, 12ns, SSOP
Texas InstrumentsSN74ACT14DBR
HEX SCHMITT-TRIGGER INVERTER | IC INVERTER SCHMITT 6CH 14SSOP
Nexperia74LV04DB,118
74LV Series 3.3 V Hex Inverter Buffer Surface Mount - SSOP-14
NXP Semiconductors74LVU04DB,118
Lv/lv-a/lvx/h Series Hex 1-INPUT Invert Gate PDSO14

Descriptions

Descriptions of Texas Instruments SN74AC14DBRG4 provided by its distributors.

Hex Schmitt-Trigger Inverters 14-SSOP -40 to 85
Inverter Schmitt Trigger 6-Element CMOS 14-Pin SSOP T/R
AC SERIES, 1-INPUT INVERT GATE, PDSO14, GREEN, PLASTIC, SSOP-14
Buffer Logic IC; Logic Family:AC; Supply Voltage Min:6V; Supply Voltage Max:2V; Package/Case:14-SSOP; No. of Pins:14; Operating Temperature Range:-40°C to +85°C; Input Type:CMOS; Leaded Process Compatible:Yes; Output Type:CMOS ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.