Texas Instruments SN74HC11NSR

3-ch, 3-input, 2-V to 6-V 5.2 mA drive strength AND gate 14-SOP -40 to 85
$ 0.303
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74HC11NSR.

Texas Instruments

Datasheet19 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet19 pages14 years ago
Datasheet19 pages15 years ago
Technical Drawing2 pages18 years ago
Datasheet17 pages18 years ago

Augswan

SHENGYU ELECTRONICS

HQonline

DigiKey

Inventory History

3 month trend:
-10.00%

CAD Models

Download Texas Instruments SN74HC11NSR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74HC11NSR.

Related Parts

onsemi74AC11SJ
8ns@ 5V,50pF 3 3 2V 6V 24mA AND Gate AC 24mA SOP-14 SMD mount 1.9mm(height)
Texas InstrumentsSN74AC11NSR
TRIPLE 3-INPUT POSITIVE-AND GATES | IC GATE AND 3CH 3-INP 14SOP
Texas InstrumentsSN74HC08NSR
4-ch, 2-input, 2-V to 6-V 5.2 mA drive strength AND gate 14-SOP -40 to 85
Texas InstrumentsSN74HC21NSR
2-ch, 4-input, 2-V to 6-V 5.2 mA drive strength AND gate 14-SOP -40 to 85
onsemi74LVX08SJ
10.6ns@ 3.3V,50pF 2 4 2V 3.6V 4mA AND Gate LVX 4mA SOP-14 SMD mount 1.9mm(height)

Descriptions

Descriptions of Texas Instruments SN74HC11NSR provided by its distributors.

3-ch, 3-input, 2-V to 6-V 5.2 mA drive strength AND gate 14-SOP -40 to 85
AND Gate HC, Push-Pull, 17ns@6V, 50pF, 2V, 6V, 5.2mA, SO-14, SMD, Adhesive Mount, 10.3mm × 5.3mm × 1.95mm
AND Gate 3-Element 3-IN CMOS 14-Pin SOP T/R
HC/UH SERIES TRIPLE 3-INPUT AND GATE PDSO14
Gate / Inverter Logic IC; Logic Family:HC; Supply Voltage Min:2V; Supply Voltage Max:6V; Package/Case:14-SOP; No. of Pins:14; Operating Temperature Range:-40°C to +85°C; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.