Texas Instruments SN74ABTH18502APMR

Scan Test Devices With 18-Bit Universal Bus Transceivers 64-LQFP -40 to 85
$ 16.713
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74ABTH18502APMR.

Texas Instruments

Datasheet43 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet43 pages15 years ago
Datasheet42 pages18 years ago
Technical Drawing2 pages27 years ago

SHENGYU ELECTRONICS

Newark

DigiKey

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74ABTH18502APMR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 16.713
$ 23.759
Stock
188,907
217,366
Authorized Distributors
2
4
Case/Package
LQFP
LQFP
Number of Pins
64
64
Logic Function
Transceiver
Transceiver
Number of Elements
2
2
Number of Bits per Element
-
-
Low Level Output Current
32 mA
32 mA
High Level Output Current
64 mA
64 mA
Propagation Delay
15 ns
5 ns
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 15 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 15 hours ago)

Related Parts

Texas InstrumentsSN74ABT18504PM
Boundary Scan Reg Bus Transceiver, ABT Series, 20-Func, 20-Bit, True Output, BICMOS, PQFP64
Texas InstrumentsSN74ABT18652PM
Scan Test Devices With 18-Bit Bus Transceivers And egisters 64-LQFP -40 to 85
Texas InstrumentsSN74ABT18646PM
Scan Test Devices With 18-Bit Bus Transceivers And egisters 64-LQFP -40 to 85

Descriptions

Descriptions of Texas Instruments SN74ABTH18502APMR provided by its distributors.

Scan Test Devices With 18-Bit Universal Bus Transceivers 64-LQFP -40 to 85
4.5V 5.5V LQFP-64 SMD mount,glue mount 1.45mm(height)
Bus XCVR Dual 18-CH 3-ST 64-Pin LQFP T/R
Nickel/Palladium/Gold (Ni/Pd/Au) 18-Bit 74ABTH18502 BICMOS universal bus function 5.5ns 10mm 4.5V~5.5V 32mA 64mA
IC SCAN TEST DEV W/UBT 64-PIN LQFP
IC SCN TST UNIV BUS TXRX 64LQFP
SN74ABTH18502A SCAN TEST DEVICES
Specialty Logic IC; Logic Family:ABT; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Package/Case:64-LQFP; No. of Pins:64; Operating Temperature Range:-40°C to +85°C; Input Type:TTL; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.