Texas Instruments SN74ABT18646PM

Scan Test Devices With 18-Bit Bus Transceivers And egisters 64-LQFP -40 to 85
$ 20.65
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74ABT18646PM.

HQonline

Datasheet13 pages18 years ago

Texas Instruments

Sierra IC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74ABT18646PM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 22 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 22 hours ago)

Related Parts

Texas InstrumentsSN74ABTH18502APM
Boundary Scan Reg Bus Transceiver, ABT Series, 18-Func, 9-Bit, True Output, BICMOS, PQFP64
Texas InstrumentsSN74ABTH182502APM
Scan Test Devices With 18-Bit Universal Bus Transceivers 64-LQFP -40 to 85
Texas InstrumentsSN74ABTH18646APM
Scan Test Devices With 18-Bit Transceivers And egisters 64-LQFP -40 to 85

Descriptions

Descriptions of Texas Instruments SN74ABT18646PM provided by its distributors.

Scan Test Devices With 18-Bit Bus Transceivers And egisters 64-LQFP -40 to 85
7.5ns@ 5V Tristate 2 4.5V 5.5V 64mA Scan Test Device With Transceivers And Registers ABT 32mA LQFP-64 SMD mount 1.45mm(height)
Specialty Logic IC; Logic Family:ABT; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Package/Case:64-LQFP; No. of Pins:64; Operating Temperature Range:-40°C to +85°C; Input Type:TTL; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.