Texas Instruments SN74ABTH16260DL

12-Bit To 24-Bit Multiplexed D-Type Latches With 3-State Outputs 56-SSOP -40 to 85
$ 9.25
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74ABTH16260DL.

Texas Instruments

Technical Drawing2 pages13 years ago
Official datasheet0 pages0 years ago

Newark

Mouser

SHENGYU ELECTRONICS

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74ABTH16260DL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 9.25
$ 7.26
Stock
187,418
369,994
Authorized Distributors
3
3
Case/Package
SSOP
SSOP
Number of Pins
56
56
Logic Function
D-Type, Latch
D-Type, Latch
Number of Elements
1
1
Number of Bits per Element
-
-
Propagation Delay
5 ns
6.4 ns
Frequency
-
-
Clock Edge Trigger Type
-
-
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
Quiescent Current
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsSN74ALVCH162260DL
12-Bit To 24-Bit Multiplexed D-Type Latch With 3-State Outputs 56-SSOP -40 to 85
Texas InstrumentsSN74ALVCH16260DL
12-Bit To 24-Bit Multiplexed D-Type Latch With 3-State Outputs 56-SSOP -40 to 85
Texas InstrumentsSN74ALVCH16721DLR
3.3-V 20-Bit Flip-Flop With 3-State Outputs 56-SSOP -40 to 85
NXP Semiconductors74ALVT16260DL,518
Latch Multiplexed 3-ST 12-CH D-Type 56-Pin SSOP T/R
NXP Semiconductors74ALVT16260DL,512
Latch Multiplexed 3-ST 12-CH D-Type 56-Pin SSOP Tube

Descriptions

Descriptions of Texas Instruments SN74ABTH16260DL provided by its distributors.

12-Bit To 24-Bit Multiplexed D-Type Latches With 3-State Outputs 56-SSOP -40 to 85
IC 12-24 BIT MUX D LATCH 56-SSOP / D-Type Transparent Latch 1 Channel 12:24 IC Tri-State 56-SSOP
D-Type Transparent Latch ABT, Non-Inverting, Tri-State, 1-Ch, 4.5V-5.5V, 63mA/64mA/32mA SSOP-56 SMD 18.41mm × 7.49mm × 2.59mm
Flip Flop Logic IC; Logic Type:Latch; Logic Family:ABTH; Logic Base Number:7416260; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Termination Type:SMD; Package/Case:56-SSOP; No. of Pins:56 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.