Texas Instruments SN74ABTH16260DLR

12-Bit To 24-Bit Multiplexed D-Type Latches With 3-State Outputs 56-SSOP -40 to 85
$ 7
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74ABTH16260DLR.

Texas Instruments

Technical Drawing2 pages13 years ago
Official datasheet0 pages0 years ago
Datasheet11 pages18 years ago

Mouser

SHENGYU ELECTRONICS

DigiKey

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74ABTH16260DLR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7
$ 9.25
Stock
353,354
189,489
Authorized Distributors
3
3
Case/Package
SSOP
SSOP
Number of Pins
56
56
Logic Function
D-Type, Latch
D-Type, Latch
Number of Elements
1
1
Number of Bits per Element
-
-
Propagation Delay
6.4 ns
5 ns
Frequency
-
-
Clock Edge Trigger Type
-
-
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
Quiescent Current
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsSN74ALVCH162260DL
12-Bit To 24-Bit Multiplexed D-Type Latch With 3-State Outputs 56-SSOP -40 to 85
Texas InstrumentsSN74ALVCH16721DLR
3.3-V 20-Bit Flip-Flop With 3-State Outputs 56-SSOP -40 to 85
Texas InstrumentsSN74ALVCH162721DLR
3.3-V 20-Bit Flip-Flop With 3-State Outputs 56-SSOP -40 to 85
NXP Semiconductors74ALVT16260DL,518
Latch Multiplexed 3-ST 12-CH D-Type 56-Pin SSOP T/R
NXP Semiconductors74ALVT16260DL,512
Latch Multiplexed 3-ST 12-CH D-Type 56-Pin SSOP Tube

Descriptions

Descriptions of Texas Instruments SN74ABTH16260DLR provided by its distributors.

12-Bit To 24-Bit Multiplexed D-Type Latches With 3-State Outputs 56-SSOP -40 to 85
74ABTH16260 Tape & Reel (TR) ABT 74ABTH latch circuit 32mA 64mA 6.4ns 694.790113mg -40C~85C
63mA 3.2ns Non-inverting Tristate 1 4.5V 5.5V 64mA D-Type Transparent Latch ABT 1 32mA SSOP-56 SMD mount,glue mount 18.41mm*7.49mm*2.59mm
ICs, Latches Logic; Latch Type:D-Type; Output Current:64mA; Propagation Delay:3.1ns; No. of Bits:12bit to 24bit; Output Type:Tristate; Supply Voltage Range:4.5V to 5.5V; Logic Case Style:SSOP; No. of Pins:56 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.