Texas Instruments SN74ABT8652DW

Scan Test Devices With Octal Bus Transceivers And egisters 28-SOIC -40 to 85
$ 11.238
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74ABT8652DW.

Texas Instruments

Datasheet32 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet31 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet33 pages18 years ago

Newark

Farnell

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74ABT8652DW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 11.238
$ 8.719
Stock
317,880
190,355
Authorized Distributors
3
2
Case/Package
SOIC
SOIC
Number of Pins
28
-
Logic Function
AND, Transceiver
AND, Transceiver
Direction
Bidirectional
-
Number of Elements
1
-
Number of Bits per Element
-
-
Propagation Delay
5.3 ns
5.3 ns
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsMAX3243CDWR
EAR99 MAX3243 Cut Tape (CT) RS232 interface transceiver 5V 1mA 730.794007mg 150ns
Texas InstrumentsMAX211IDWR
RS-232 Interface ICs 5V MultiCh Line Driver/Receiver
Texas InstrumentsSN75LBC241DW
Low-Power LinBiCMOS Multiple Drivers And eceivers 28-SOIC 0 to 70
Analog DevicesADM211EARZ
Quad Transmitter Quint Receiver RS-232 28-Pin SOIC W Tube / IC TXRX RS232 5V 0.1UF 28SOIC
Analog DevicesADM211EARZ-REEL
Quad Transmitter Quint Receiver RS-232 28-Pin SOIC W T/R
Analog DevicesADM213EARZ-REEL
Quad Transmitter Quint Receiver RS-232 28-Pin SOIC W T/R

Descriptions

Descriptions of Texas Instruments SN74ABT8652DW provided by its distributors.

Scan Test Devices With Octal Bus Transceivers And egisters 28-SOIC -40 to 85
5.3ns Tristate 1 1 4.5V 5.5V 64mA Scan Test Device with Bus Transceiver and Registers ABT 32mA SOIC-28 SMD mount 2.35mm(height)
IC, LOGIC, SCAN TEST DEVICE, 28SOIC; Logic Type:Scan Test Device with Bus Transceivers and Registers; Logic Case Style:SOIC; No. of Pins:28; Supply Voltage Range:4.5V to 5.5V; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (20-Jun-2011); Logic Function Number:748652; Logic IC Base Number:748652; Logic IC Family:ABT; Logic IC Function:Scan Test Device with Octal Bus Transceiver and Register; Output Current Max:64mA; Package / Case:SOIC; Supply Voltage Max:5.5V; Supply Voltage Min:4.5V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.