Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN74ABT827DW

Buffer/Line Driver 10-CH Non-Inverting 3-ST BiCMOS 24-Pin SOIC Tube
$ 1.416
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74ABT827DW.

Texas Instruments

Datasheet20 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet19 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet18 pages18 years ago

Farnell

Newark

Verical

Jameco (USA)

Inventory History

3 month trend:
+7.69%

CAD Models

Download Texas Instruments SN74ABT827DW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.416
$ 1.28
$ 1.28
Stock
337,365
6,473,711
6,473,711
Authorized Distributors
5
5
5
Case/Package
SOIC
SOIC
SOIC
Number of Pins
24
24
24
Logic Function
AND, Buffer, Inverting
AND, Buffer, Inverting
AND, Buffer, Inverting
Number of Elements
1
1
1
Number of Bits per Element
10
10
10
Low Level Output Current
64 mA
64 mA
64 mA
High Level Output Current
-32 mA
-32 mA
-32 mA
Propagation Delay
6.9 ns
4.4 ns
4.4 ns
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74ABT827DW.

Related Parts

Texas InstrumentsSN74ABT541BDWR
Buffer/Line Driver 8-CH Non-Inverting 3-ST BiCMOS 20-Pin SOIC T/R
Texas InstrumentsSN74ABT240ADWR
Buffer/Line Driver 8-CH Inverting 3-ST BiCMOS 20-Pin SOIC T/R
Texas InstrumentsSN74ABT244ADWE4
BUFFER-DRIVER; OCTAL BUFFER DRIVER; 20; SOIC; 4.5 V (MIN.); 2 V (MIN.); -40 DEG
Buffer/Line Driver 8-CH Non-Inverting 3-ST BiCMOS 20-Pin SOIC W Tube
74LVT Series 3.6 V Octal Buffer/Line Driver with 3-STATE O/P TSSOP-20

Descriptions

Descriptions of Texas Instruments SN74ABT827DW provided by its distributors.

Buffer/Line Driver 10-CH Non-Inverting 3-ST BiCMOS 24-Pin SOIC Tube
10-ch, 4.5-V to 5.5-V buffers with TTL-compatible CMOS inputs and 3-state outputs 24-SOIC -40 to 85
Bus Driver, ABT Series, 10-Func, 10-Bit, True Output, BICMOS, PDSO24
10-BIT BUFFERS/DRIVERS WITH 3-STATE OUTPUTS | IC BUF NON-INVERT 5.5V 24SOIC
10-BIT BUFFER/DRIVER WITH 3-STATE<AZ
IC, NON INVERTING BUFFER, SOIC-24
35mA Non-inverting Tristate 10 10 1 10 4.5V 5.5V 64mA Buffer,Non-Inverting 32mA SOIC-24 SMD mount 15.4mm*7.52mm*2.35mm
74ABT827 Tube WITH DUAL OUTPUT ENABLE Nickel/Palladium/Gold (Ni/Pd/Au) logic driver 32mA 64mA 6.9ns 2.65mm 5V
IC BUFF/DVR TRI-ST 10BIT 24SOIC
LOGIC, BUFF/DVR TRI-ST 10BIT, 24SOIC; Logic Device Type:Buffer, Non Inverting; Supply Voltage Range:4.5V to 5.5V; Logic Case Style:SOIC; No. of Pins:24; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (20-Jun-2011); Logic Function Number:74827; Logic IC Base Number:74827; Logic IC Family:ABT; Logic IC Function:10-Bit Buffer / Driver with 3-State Outputs; Package / Case:SOIC; Supply Voltage Max:5.5V; Supply Voltage Min:4.5V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.