Texas Instruments SN74ABT652DWR

Octal Bus Transceivers And Registers With 3-State Outputs 24-SOIC -40 to 85
$ 0.705

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74ABT652DWR.

Texas Instruments

Datasheet13 pages15 years ago
Datasheet13 pages18 years ago

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74ABT652DWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.705
$ 1.07
$ 1.07
Stock
143,784
300,481
300,481
Authorized Distributors
2
4
4
Case/Package
SOIC
SOIC
SOIC
Number of Pins
24
24
24
Logic Function
Inverting, Transceiver
Inverting, Transceiver
Inverting, Transceiver
Number of Circuits
8
8
8
Number of Inputs
-
-
-
Propagation Delay
7.4 ns
5.1 ns
5.1 ns
Low Level Output Current
32 mA
32 mA
32 mA
High Level Output Current
64 mA
64 mA
64 mA
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
-
-
-

Related Parts

Texas InstrumentsSN74ABT646DW
Octal Bus Transceivers And egisters With 3-State Outputs 24-SOIC -40 to 85
Texas InstrumentsSN74ABT646ADW
Octal Bus Transceivers And egisters With 3-State Outputs 24-SOIC -40 to 85
Texas InstrumentsSN74ABT646DWR
Octal Bus Transceivers And Registers With 3-State Outputs 24-SOIC -40 to 85

Descriptions

Descriptions of Texas Instruments SN74ABT652DWR provided by its distributors.

Octal Bus Transceivers And Registers With 3-State Outputs 24-SOIC -40 to 85
Bus XCVR Single 8-CH 3-ST 24-Pin SOIC T/R
IC TXRX NON-INVERT 5.5V 24SOIC / Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 24-SOIC
ABT SERIES 8-BIT REGISTERED TRANSCEIVER TRUE OUTPUT PDSO24
Bidirectional ROHS3Compliant Contains Lead POSITIVE EDGE Logic Transceiver, Non-Inverting -40C~85C TA 50pF 5V 1.7W
IC TXRX NON-INVERT 5.5V 24SOIC
Transceiver Logic IC; No. of Pins:24; Operating Temperature Range:-40°C to +85°C; Leaded Process Compatible:Yes; Logic Family:ABT; Package/Case:24-SOIC; Peak Reflow Compatible (260 C):No ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.