Texas Instruments SN74ABT646ANT

Octal Bus Transceivers And Registers With 3-State Outputs 24-PDIP -40 to 85
$ 0.952

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74ABT646ANT.

Texas Instruments

Datasheet25 pages12 years ago
Datasheet24 pages15 years ago
Datasheet23 pages18 years ago

Farnell

Arrow Electronics

Newark

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74ABT646ANT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.952
$ 1.018
$ 1.018
Stock
136,823
189,385
189,385
Authorized Distributors
2
2
2
Case/Package
PDIP
PDIP
PDIP
Number of Pins
24
24
24
Logic Function
Inverting, Transceiver
Inverting, Transceiver
Inverting, Transceiver
Number of Circuits
8
8
8
Number of Inputs
-
-
-
Propagation Delay
5.1 ns
7.4 ns
7.4 ns
Low Level Output Current
64 mA
32 mA
32 mA
High Level Output Current
64 mA
64 mA
64 mA
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
-
-
-

Related Parts

Texas InstrumentsSN74ABT620N
Octal Bus Transceivers With 3-State Outputs 20-PDIP -40 to 85
Texas InstrumentsSN74ABT623N
Bus Transceiver, ABT Series, 8-Func, 8-Bit, True Output, BICMOS, PDIP20
Texas InstrumentsSN74ABTH245N
Octal Bus Transceivers With 3-State Outputs 20-PDIP -40 to 85

Descriptions

Descriptions of Texas Instruments SN74ABT646ANT provided by its distributors.

Octal Bus Transceivers And Registers With 3-State Outputs 24-PDIP -40 to 85
Non-inverting Tristate 8 1 8 4.5V 5.5V 64mA Non-Inverting,Transceiver 32mA PDIP-24 Through hole mounting 31.64mm*6.73mm*4.57mm
LOGIC, BUS TRANSCVR OCTAL, 24DIP; Logic Device Type:Transceiver, Non Inverting; Supply Voltage Range:4.5V to 5.5V; Logic Case Style:DIP; No. of Pins:24; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (20-Jun-2011); Logic Function Number:74646; Logic IC Base Number:74646; Logic IC Family:ABT; Logic IC Function:Octal Bus Transceiver and Register with 3-State Outputs; Package / Case:PDIP; Supply Voltage Max:5.5V; Supply Voltage Min:4.5V; Termination Type:Through Hole

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.