Texas Instruments SN74ABT623DBR

Octal Bus Transceivers With 3-State Outputs 20-SSOP -40 to 85
$ 1.31
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74ABT623DBR.

Texas Instruments

Datasheet19 pages12 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages12 years ago
Datasheet19 pages15 years ago
Datasheet19 pages18 years ago

SHENGYU ELECTRONICS

Arrow Electronics

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74ABT623DBR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.31
$ 0.507
Stock
259,182
143,009
Authorized Distributors
4
2
Case/Package
SSOP
SSOP
Number of Pins
20
20
Logic Function
Inverting, Transceiver
Transceiver
Number of Elements
1
-
Number of Bits per Element
8
-
Low Level Output Current
64 mA
-
High Level Output Current
64 mA
-
Propagation Delay
4.6 ns
4.6 ns
Min Supply Voltage
4.5 V
-
Max Supply Voltage
5.5 V
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 17 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 17 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74ABT623DBR.

Related Parts

Texas InstrumentsSN74ABTH245DBR
Octal Bus Transceivers With 3-State Outputs 20-SSOP -40 to 85
Texas InstrumentsSN74ABT2245DBR
Octal Transceivers And Line/MOS Drivers With 3-State Outputs 20-SSOP -40 to 85
Texas InstrumentsSN74ABT640DBR
Octal Bus Transceivers With 3-State Outputs 20-SSOP -40 to 85

Descriptions

Descriptions of Texas Instruments SN74ABT623DBR provided by its distributors.

Octal Bus Transceivers With 3-State Outputs 20-SSOP -40 to 85
22mA Non-inverting Tristate 1 8 4.5V 5.5V 64mA Non-Inverting,Transceiver 32mA SSOP-20 SMD mount,glue mount 7.2mm*5.3mm*1.95mm
74ABT623 Cut Tape (CT) WITH INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION Nickel/Palladium/Gold (Ni/Pd/Au) logic driver 32mA 64mA 4.6ns 2mm 5V
Transceiver Logic IC; Logic Family:ABT; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Package/Case:20-SSOP; No. of Pins:20; Operating Temperature Range:-40°C to +85°C; Input Type:TTL; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.