Texas Instruments SN74ABT623DBLE

Octal Bus Transceivers With 3-State Outputs 20-SSOP -40 to 85
$ 0.507

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74ABT623DBLE.

Texas Instruments

Datasheet19 pages12 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages12 years ago
Datasheet19 pages15 years ago
Datasheet19 pages18 years ago

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74ABT623DBLE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.507
$ 1.31
Stock
143,093
220,012
Authorized Distributors
2
4
Case/Package
SSOP
SSOP
Number of Pins
20
20
Logic Function
Transceiver
Inverting, Transceiver
Number of Circuits
-
8
Number of Inputs
-
-
Propagation Delay
4.6 ns
4.6 ns
Low Level Output Current
-
64 mA
High Level Output Current
-
64 mA
Min Supply Voltage
-
4.5 V
Max Supply Voltage
-
5.5 V
Quiescent Current
-
22 mA

Related Parts

Texas InstrumentsCY74FCT2245ATQCT
Octal Bus Transceivers with 3-State Outputs and Series Damping esistors 20-SSOP -40 to 85
Texas InstrumentsCY74FCT2245CTQCT
SSOP-20-150mil-0.635mm Buffer/Driver/Transceiver ROHS
Texas InstrumentsSN74LVTH2245DBR
3.3-V ABT Octal Bus Transceivers With 3-State Outputs 20-SSOP -40 to 85

Descriptions

Descriptions of Texas Instruments SN74ABT623DBLE provided by its distributors.

Octal Bus Transceivers With 3-State Outputs 20-SSOP -40 to 85
Bus XCVR Single 8-CH 3-ST 20-Pin SSOP T/R
22mA Non-inverting Tristate 4.5V 5.5V 64mA Bus Transceiver -32mA SSOP-20 SMD mount 7.2mm*5.3mm*1.95mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.