Texas Instruments SN74ABT2245DWR

Octal Transceivers And Line/MOS Drivers With 3-State Outputs 20-SOIC -40 to 85
$ 0.585
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74ABT2245DWR.

Texas Instruments

Technical Drawing4 pages10 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages10 years ago
Datasheet22 pages11 years ago
Datasheet20 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet20 pages18 years ago

Sierra IC

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
-0.66%

CAD Models

Download Texas Instruments SN74ABT2245DWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.585
$ 0.402
$ 0.402
Stock
246,000
619,972
619,972
Authorized Distributors
3
6
6
Case/Package
SOIC
SOP
SOP
Number of Pins
20
20
20
Logic Function
Inverting, Transceiver
Inverting, Transceiver
Inverting, Transceiver
Number of Elements
1
1
1
Number of Bits per Element
8
8
8
Low Level Output Current
64 mA
64 mA
64 mA
High Level Output Current
-32 mA
-32 mA
-32 mA
Propagation Delay
6.3 ns
4.6 ns
4.6 ns
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74ABT2245DWR.

Related Parts

Texas InstrumentsSN74ABT245BDWR
Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SOIC
Texas InstrumentsSN74ABT543ADW
Registered Bus Transceiver, ABT Series, 8-Func, 8-Bit, True Output, BICMOS, PDSO24
Texas InstrumentsSN74ABT543ADWR
Octal Registered Transceivers With 3-State Outputs 24-SOIC -40 to 85

Descriptions

Descriptions of Texas Instruments SN74ABT2245DWR provided by its distributors.

Octal Transceivers And Line/MOS Drivers With 3-State Outputs 20-SOIC -40 to 85
24mA Non-inverting Tristate 1 8 4.5V 5.5V 64mA,12mA Non-Inverting,Transceiver 32mA,12mA SOIC-20 SMD mount,glue mount 12.8mm*7.52mm*2.35mm
Transceiver Logic IC; Logic Family:ABT; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Package/Case:20-SOIC; No. of Pins:20; Operating Temperature Range:-40°C to +85°C; Input Type:TTL; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.