Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN74ABT541BNSR

64mA 4.5V~5.5V 32mA SOP-20-300mil Buffer/Driver/Transceiver ROHS
$ 0.848
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74ABT541BNSR.

Newark

Datasheet21 pages11 years ago
Datasheet23 pages10 years ago
Datasheet21 pages10 years ago

Texas Instruments

Augswan

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
-1.42%

CAD Models

Download Texas Instruments SN74ABT541BNSR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.848
$ 25.65
Stock
473,826
317,172
Authorized Distributors
3
1
Case/Package
SOP
SOP
Number of Pins
20
20
Logic Function
AND, Buffer, Inverting
AND, Buffer, Inverting
Number of Elements
1
1
Number of Bits per Element
8
8
Low Level Output Current
64 mA
64 mA
High Level Output Current
-32 mA
-32 mA
Propagation Delay
3.5 ns
3.6 ns
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74ABT541BNSR.

Related Parts

74ABT Series 5 V 3-State Octal Buffer / Line Driver Surface Mount - SOIC-20
NXP Semiconductors74ABT540D,623
Buffer/Line Driver 8-CH Inverting 3-ST BiCMOS 20-Pin SO T/R
NXP Semiconductors74ABT240D,602
Bus Driver, ABT Series, 2-Func, 4-Bit, Inverted Output, BICMOS, PDSO20
NXP SemiconductorsN74F244D,602
Buffer/Line Driver 8-CH Non-Inverting 3-ST Bipolar 20-Pin SO Tube
Texas InstrumentsSN74ABT244ANSR
Buffer/Line Driver 8-CH Non-Inverting 3-ST BiCMOS 20-Pin SOP T/R

Descriptions

Descriptions of Texas Instruments SN74ABT541BNSR provided by its distributors.

64mA 4.5V~5.5V 32mA SOP-20-300mil Buffer/Driver/Transceiver ROHS
Buffer/Line Driver 8-CH Non-Inverting 3-ST BiCMOS 20-Pin SOP T/R
Buffers & Line Drivers Octal Buffer/Driver With 3-State Outputs
22mA Non-inverting Tristate 8 8 1 8 4.5V 5.5V 64mA Buffer,Non-Inverting 32mA SO-20 SMD mount,glue mount 12.6mm*5.3mm*1.95mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.