Texas Instruments SN74ABT533AN

IC OCT TRANSPARENT D 3ST 20-DIP / D-Type Transparent Latch 1 Channel 8: 8 IC Tri-State 20-PDIP
$ 0.811
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74ABT533AN.

Texas Instruments

Datasheet19 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet18 pages15 years ago
Datasheet19 pages18 years ago
Technical Drawing2 pages22 years ago

SHENGYU ELECTRONICS

Farnell

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74ABT533AN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.811
$ 0.143
$ 0.143
Stock
298,969
121,534
121,534
Authorized Distributors
3
2
2
Case/Package
PDIP
PDIP
PDIP
Number of Pins
20
-
-
Logic Function
D-Type, Latch
-
-
Number of Elements
1
-
-
Number of Bits per Element
-
-
-
Propagation Delay
7.3 ns
-
-
Frequency
-
-
-
Clock Edge Trigger Type
-
-
-
Min Supply Voltage
4.5 V
-
-
Max Supply Voltage
5.5 V
-
-
Quiescent Current
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74ABT533AN.

Related Parts

Texas InstrumentsSN74ABT573AN
Octal Transparent D-Type Latches With 3-State Outputs 20-PDIP -40 to 85
Texas InstrumentsSN74F374N
Flip-Flop, D-Type; F-TTL; 5 V (Nom.); 2 V (Min.); 0.8 V (Max.); 24 mA (Max.); 0
Texas InstrumentsSN74ABT373N
Latch Transparent 3-ST 8-CH D-Type 20-Pin PDIP Tube
onsemi74F574PC
Bus Driver, F/FAST Series, 1-Func, 8-Bit, True Output, TTL, PDIP20
Bus Driver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, PDIP20
D Flip-Flop, ACT Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, CMOS, PDIP20

Descriptions

Descriptions of Texas Instruments SN74ABT533AN provided by its distributors.

IC OCT TRANSPARENT D 3ST 20-DIP / D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-PDIP
Octal Transparent D-Type Latches With 3-State Outputs 20-PDIP -40 to 85
4.5V~5.5V D-Typelocking Latch 4.9ns PDIP-20 Latches ROHS
30mA 4.9ns Antiphase Tristate 1 4.5V 5.5V 64mA D-Type Transparent Latch ABT 1 32mA PDIP-20 Through hole mounting 24.33mm*6.35mm*4.57mm
LOGIC, OCT TRANSPARENT D 3ST, 20DIP; Supply Voltage Range:4.5V to 5.5V; Logic Case Style:DIP; No. of Pins:20; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (20-Jun-2011); Logic Function Number:74533; Logic IC Base Number:74533; Logic IC Family:ABT; Logic IC Function:Octal Transparent D-Type Latch with 3-State Outputs; Package / Case:PDIP; Supply Voltage Max:5.5V; Supply Voltage Min:4.5V; Termination Type:Through Hole

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.