Texas Instruments SN74ABT373PW

Octal Transparent D-Type Latches With 3-State Outputs 20-TSSOP -40 to 85
$ 0.603
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74ABT373PW.

Texas Instruments

Technical Drawing4 pages4 years ago
Official datasheet0 pages0 years ago
Datasheet21 pages11 years ago
Datasheet19 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet19 pages18 years ago

Newark

element14 APAC

SHENGYU ELECTRONICS

Arrow Electronics

Inventory History

3 month trend:
-0.01%

CAD Models

Download Texas Instruments SN74ABT373PW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.603
$ 0.49
$ 0.49
Stock
5,215,634
60,241,193
60,241,193
Authorized Distributors
4
4
4
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
20
20
20
Logic Function
D-Type, Latch
D-Type, Latch
D-Type, Latch
Number of Elements
1
1
1
Number of Bits per Element
-
-
-
Propagation Delay
7.2 ns
7.2 ns
7.2 ns
Frequency
-
-
-
Clock Edge Trigger Type
-
-
-
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
-
30 mA
30 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74ABT373PW.

Related Parts

Texas InstrumentsSN74ABT273PW
Flip Flop D-Type Bus Interface Pos-Edge 1-Element 20-Pin TSSOP Tube
Texas InstrumentsSN74ABT573APW
Octal Transparent D-Type Latches With 3-State Outputs 20-TSSOP -40 to 85
Texas InstrumentsSN74ABT574APW
Octal Edge-Triggered D-Type Flip-Flops With 3-State Outputs 20-TSSOP -40 to 85
NXP Semiconductors74ABT374APW,112
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin TSSOP Bulk
NXP Semiconductors74ABT574APW,112
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin TSSOP Tube
NXP Semiconductors74ABT573APW,118
D-Type Transparent Latch 1 Channel 8: 8 IC Tri-State 20-TSSOP

Descriptions

Descriptions of Texas Instruments SN74ABT373PW provided by its distributors.

Octal Transparent D-Type Latches With 3-State Outputs 20-TSSOP -40 to 85
30mA 4.6ns Non-inverting Tristate 1 4.5V 5.5V 64mA D-Type Transparent Latch ABT 1 32mA TSSOP-20 SMD mount 6.5mm*4.4mm*1.15mm
LOGIC, OCTAL TRANSPAR D 3ST, 20TSSOP; Output Current:64mA; Supply Voltage Range:4.5V to 5.5V; Logic Case Style:TSSOP; No. of Pins:20; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (20-Jun-2011); Logic Function Number:74373; Logic IC Base Number:74373; Logic IC Family:ABT; Logic IC Function:Octal Transparent D-Type Latch with 3-State Outputs; Output Current Max:64mA; Package / Case:TSSOP; Supply Voltage Max:5.5V; Supply Voltage Min:4.5V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.