Texas Instruments SN74ABT573APW

Octal Transparent D-Type Latches With 3-State Outputs 20-TSSOP -40 to 85
$ 0.719
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74ABT573APW.

Texas Instruments

Technical Drawing4 pages4 years ago
Official datasheet0 pages0 years ago
Datasheet23 pages12 years ago
Datasheet24 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet24 pages18 years ago

Farnell

Newark

SHENGYU ELECTRONICS

element14 APAC

Inventory History

3 month trend:
-2.94%

CAD Models

Download Texas Instruments SN74ABT573APW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.719
$ 0.609
$ 0.609
Stock
10,765,259
3,932,758
3,932,758
Authorized Distributors
5
5
5
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
20
20
20
Logic Function
D-Type, Latch
D-Type, Latch
D-Type, Latch
Number of Elements
1
1
1
Number of Bits per Element
-
-
-
Propagation Delay
5.7 ns
5.7 ns
5.7 ns
Frequency
-
-
-
Clock Edge Trigger Type
-
-
-
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
-
24 mA
24 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74ABT573APW.

Related Parts

NXP Semiconductors74ABT574APW,112
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin TSSOP Tube
NXP Semiconductors74ABT573APW,118
D-Type Transparent Latch 1 Channel 8: 8 IC Tri-State 20-TSSOP
Texas InstrumentsSN74ABT273PW
Flip Flop D-Type Bus Interface Pos-Edge 1-Element 20-Pin TSSOP Tube
Texas InstrumentsSN74ABT377APWR
Octal Edge-Triggered D-Type Flip-Flops With Clock Enable 20-TSSOP -40 to 85
Texas InstrumentsSN74ABT273PWR
D Flip-Flop, ABT Series, 8-Func, Positive Edge Triggered, 8-Bit, True Output, BICMOS, PDSO20
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin TSSOP Tube

Descriptions

Descriptions of Texas Instruments SN74ABT573APW provided by its distributors.

Octal Transparent D-Type Latches With 3-State Outputs 20-TSSOP -40 to 85
4.5V~5.5V D-Typelocking Latch 4ns TSSOP-20 Latches ROHS
30mA 4ns Non-inverting Tristate 1 4.5V 5.5V 64mA D-Type Transparent Latch ABT 1 32mA TSSOP-20 SMD mount 6.5mm*4.4mm*1.15mm
LOGIC, OCT TRANSP D 3ST, 20TSSOP; Logic Family / Base Number: 74ABT573; Latch Type: Transparent; IC Output Type: Tri State; Propagation Delay: 3.2ns; Output Current: 64mA; Logic Case Style: TSSOP; No. of Pins: 20Pins; Supply Vo

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74ABT573APW .